Due to industrial action by the Royal Mail, orders placed until the 1st October may take slightly longer to arrive - we apologise for any inconvenience
ROCK board

Introducing formed for superior performance.


Your board, your way

Outstanding design & professional grade performance delivering what you need, when you need it without compromise.

The sustainable and safe shutdown choice with an inbuilt power button as standard

Rockchip: high performance processor with low power consumption

Available today, more tomorrow

The right processor for the right task with Arm® big.LITTLE

Your board, your choice of OS. 64-bit Linux plus official Android OS support

Reduce waste via customisation and get only what you need

Save power between tasks with onboard RTC

Break free from limited storage with M.2, eMMC & SD as standard


Need tech support?

Already got a ROCK board and have questions?
ASK US TODAY

Endless applications

Big thinkers to garden shed tinkerers are integral to driving technological advancement so we’re building a launchpad for creators to move from maker space to marketplace faster than ever. The ROCK board series performs at a Professional Grade, with faster, stronger, more capable hardware to level up your at-home projects and withstand industrial applications.

OKdo ROCK - Richard Curtin

Why ROCK?

Richard Curtin talks Supply Chain Shortages and the New-To-Market Customisable Range of Single Board Computers

OKdo ROCK 4 C+ Single Board Computer

ROCK 4 C+: An Engineer’s Review

Coming soon, the ROCK 4 C+ is creating some buzz. An independent engineer puts it to the test to find out why.

The performance of the ROCK 4 certainly outstrips that of the flagship. TechRepublic Online trade publication and social community
A man handling a board

Beta together

As the old saying goes, Rome wasn’t built in a day. We believe in the power of ROCK and we also believe our community can help make it even better.

If you get a kick out of bug hunting, stress testing, iterating, and hacking then we want to hear from you. Register your interest below and let’s make something amazing together.

Count me in

Meet the 4 SE

ROCK board

Processor

Rockchip RK3399‐T Arm® big.LITTLE™ technology (Dual Cortex®-A72@1.5GHz, Quad Cortex-A53@1.0GHz)

GPU

Arm Mali™ – T860MP4

Memory

4GB LPDDR4

Other specs

USB Type-C™ PD/Quick Charge ®
1 x 4k HDMI
2 x USB 2.0, 1 x USB 3.0, 1 x USB 3.0 OTG (Switchable)
3.5mm jack, analogue stereo out, mic in
WiFi 5/BT 5.0, BLE, Gigabit Ethernet
1 x 2 lane MIPI DSI x 2 lane MPIP CSI
Micro SD/M.2 (M key)/eMMC
40 PIN 0.1″ Header
2 x UART
Operation Temperature: 0~50 ℃
Storage Temperature: -20~80 ℃

Coming soon:

ROCK board

Contact a technical expert

Want more? Need to scale? Whether you need off-the-shelf or custom SBC options, we can configure ROCK to your requirements to help you succeed.
Get in touch

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site