OSA DACBerry 400S Audio Card for Raspberry Pi 400

£12.06 incl. VAT

Out of stock

OSA DACBerry 400S Audio Card for Raspberry Pi 400

OSA DACBerry 400S Audio Card for Raspberry Pi 400

The DACBerry 400 S is the first add-on board available for the Raspberry Pi 400 that allows you to add high-quality audio output to your device, as well as other SBCs via the GPIO header. The sound quality is fantastic, no cables or soldering required. Just plug it in and enjoy the music.

More

£12.06
excl. VAT £10.05

Out of stock

Product Details

Description

The DACBerry 400 S is the first add-on board available for the Raspberry Pi 400 that allows you to add high-quality audio output to your device, as well as other SBCs via the GPIO header. The sound quality is fantastic, no cables or soldering required. Just plug it in and enjoy the music.

Details

Has audio been missing from your Raspberry Pi 400? Not anymore. This problem can now be solved with the DACBerry 400, bringing high-quality audio functionality of modern desktop and laptop computers on the Pi 400.

The DACBerry 400 sits on the 40-pin GPIO header to provide audio through a single 3.5mm 4-pole TRRS jack for stereo out/mic-in which outputs line-level to powered speakers or headphones. The DACBerry 400 form-factor frees up usage of a USB port for other functions.

Features and Benefits

  • Automatically detects headset
  • No cables or soldering required, just plug straight in
  • Up to 96kHz/32bits
  • 102dB SNR DAC, 92dB SNR ADC
  • THD+N @1kHz – 0.003 %
  • Integrated DSP
  • 3D, bass, treble EQ and de-emphasis effects
  • Low-Noise design with isolated Digital and Analog parts
  • Programmable microphone bias level
  • Compatible with Raspberry Pi boards and others with the same GPIO layout

 

See our guide to getting started with the DACBerry 400 here.

Specifications

SKU

2207294

mpn

DBR400S

brand

OSA Electronics

Reviews

Okay, no reviews ... yet.

Be the first to review OSA DACBerry 400S Audio Card for Raspberry Pi 400. Help others in the community by sharing your experience.