1 in stock
The OKdo ROCK 3 Model A (ROCK 3A) is a robust single board computer based on the reliable Rockchip RK3568 SoC in a compact form factor. What it lacks in size it more than makes up for with its awesome features, including Quad core Armv8.2‑A Cortex®‑A55 CPU, Arm Mali™ G52 GPU, near CD quality audio, HDMI 2.0 port supporting displays up to 4K@60pfs resolution, multiple connectivity, storage possibilities and compatible with a wide range of software operating systems. The ROCK 3A offers class-leading performance. Whether you’re a hobbyist, IoT enthusiast, or a maker looking to create innovative applications you can rely on the ROCK 3A being a reliable and extremely capable platform for bringing your ideas to life. It’s an awesome little board!
ROCK 3A provides reliable and capable performance based on the Rockchip RK3568 SoC, Quad core Armv8.2‑A Cortex®‑A55 up to 2.0GHz, Arm Mali™ G52 GPU, and 32-bit LPDDR4 GB RAM. You can be certain that despite its size the ROCK 3A will deliver outstanding performance.
How does the idea of shutting down your ROCK 3A at the touch of a button without the risk of corrupting storage sound? The ROCK 3A features a built-in On/Off power button meaning you can perform safe shutdowns by simply pressing a button. ROCK 3A offers this huge convenience as standard, allowing you to be flexible with your applications.
ROCK 3A is extremely practical, as it is compatible with multiple operating systems, including Android 11, Debian/Ubuntu Linux, the full implementation of the Arm architecture v8‑A instructions set, and others.
ROCK 3A benefits from extensive storage capacity, including 32-bit LPDDR4 4GB RAM and a high-speed eMMC socket for eMMC modules which can be used for OS and data storage. The eMMC socket is compatible with readily available industrial pinout and form factor hardware.
The 40-pin header supports a wide range of interface options, providing the ROCK 3A with a plethora of connectivity capabilities ensuring compatibility with almost every accessory you could think of. Due to the dual functionality of many of the pins, the ROCK 3A opens the possibilities for advanced accessories, the world is your oyster!
With an Arm Mali™ G52 graphics processing unit (GPU) at its heart, the ROCK 3A is ideal for multimedia applications, such as videos, and signage. The board benefits from camera and display interfaces, HDMI 2.0 port supporting display up to 4K@60fps resolution, near-CD-quality audio output through a 4-ring 3.5mm audio jack with mic input, and more.
Struggling with SBC stock shortages? Don’t waste time stock hunting as OKdo and Radxa ensure long-term stock availability of the ROCK 3A allowing you to focus on developing incredible design applications.
OKdo has an exclusive partnership with Radxa to manufacture and distribute ROCK Single Board Computers (SBCs) and ROCK System on Modules (SoMs). Radxa is a technical startup founded in 2013 that focuses on the design, manufacture, and production of open-source hardware products that include the range formerly known as Rock Pi.
SoC | Rockchip RK3568 |
Processor | Quad‑core Arm® Cortex®‑A55 (ARMv8) 64‑bit @ 2.0GHz |
GPU | Arm Mali™ G52 GPU, supporting OpenGL® ES1.1, 2.0 and 3.2, OpenCL® 2.0, and Vulkan® 1.1 |
Memory | 32-bit LPDDR4 4GB RAM |
Power Requirements | The ROCK 3A supports various power supply technologies including smart power adapter as well as fixed voltage:
USB Type‑C™ PD V2.0 supporting 9V/2A, 12V/2A, 15V/2A and 20V/2A. Qualcomm® Quick Charge™ 2.0 QC3.0/2.0 adapter 9V/2A and 12V/1.5A. Power adapter with fixed voltage in 6V to 24V range on the USB Type‑C™ port 5V Power applied to the GPIO PIN 2 & 4 |
HDMI | 1x HDMI 2.0 port supporting display up to 4K@60fps resolution |
USB | 2x USB2 HOST ports
1x USB3 HOST port hardware switch for host/device switch 1x USB3 OTG port |
Connectivity | M.2 E-key socket with PCIe 2.0 interface, SDIO interface, UART interface, and USB interface enabling high-speed WiFi/BT connectivity and standard M.2 Wireless modules. |
MIPI | 1x 2 lane DSI
1x 2 lane CSI |
Storage | eMMC |
UARTS | 5x UART |
External Antenna | NO |
Software | ARMv8 Instruction Set
Debian/Ubuntu Linux support Android 11 support Hardware access/control library for Linux/Android |
Temperature | Operation temperature: 0~50 ℃ |
Need some inspiration to help you create amazing applications with your brand-new ROCK 3A? Check out our getting started guide for the ROCK 3A on Debian.
SKU | 2563911 |
---|---|
mpn | RS117-D4P1 |
brand | OKdo |
Add a review