The perfect introduction to electronics and coding, the Arduino Uno is the ideal entry-level board for those who are new to developing on the Arduino platform. Easy to use, simply connect it to a PC using a USB cable and you’re all set. Featuring the ATmega328P microcontroller, the Uno demonstrates the basics on sensor and actuators, and for the more experienced, it’s great for rapid prototyping. Tinker until your heart’s content, this board is really robust.
More34 in stock
The perfect introduction to electronics and coding, the Arduino Uno is the ideal entry-level board for those who are new to developing on the Arduino platform. Easy to use, simply connect it to a PC using a USB cable and you’re all set. Featuring the ATmega328P microcontroller, the Uno demonstrates the basics on sensor and actuators, and for the more experienced, it’s great for rapid prototyping. Tinker until your heart’s content, this board is really robust.
Arduino Uno is a microcontroller board based on the ATmega328P. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with an AC-to-DC adapter or battery to get started.
MICROCONTROLLER | ATmega328P |
OPERATING VOLTAGE | 5V |
INPUT VOLTAGE (RECOMMENDED) | 7-12V |
INPUT VOLTAGE (LIMIT) | 6-20V |
DIGITAL I/O PINS | 14 (of which 6 provide PWM output) |
PWM DIGITAL I/O PINS | 6 |
ANALOG INPUT PINS | 6 |
DC CURRENT PER I/O PIN | 20 mA |
DC CURRENT FOR 3.3V PIN | 50 mA |
FLASH MEMORY | 32 KB (ATmega328P) of which 0.5 KB used by bootloader |
SRAM | 2 KB (ATmega328P) |
EEPROM | 1 KB (ATmega328P) |
CLOCK SPEED | 16 MHz |
LED_BUILTIN | 13 |
LENGTH | 68.6 mm |
WIDTH | 53.4 mm |
WEIGHT | 25 g |
SKU | 7154081 |
---|---|
mpn | A000066 |
brand | Arduino |
Add a review