The Portenta H7 allows you to program with high-level languages and AI while performing low latency operations, it also has the Arduino MKR form factor but is enhanced with the Portenta family 80 pin high-density connector. The onboard wireless module allows you to simultaneously manage WiFi and Bluetooth connectivity. The WiFi interface can be operated as an Access Point, as a Station or as a dual mode simultaneous AP/STA and can handle up to 65 Mbps transfer rate. Bluetooth interface supports Bluetooth Classic and BLE. The Portenta family adds two 80 pin high density connectors at the bottom of the board. This ensures scalability for a wide range of applications by simply upgrading your Portenta board to the one suiting your needs. More
In stock
The Portenta H7 allows you to program with high-level languages and AI while performing low latency operations, it also has the Arduino MKR form factor but is enhanced with the Portenta family 80 pin high-density connector.
The onboard wireless module allows you to simultaneously manage WiFi and Bluetooth connectivity. The WiFi interface can be operated as an Access Point, as a Station or as a dual mode simultaneous AP/STA and can handle up to 65 Mbps transfer rate. Bluetooth interface supports Bluetooth Classic and BLE.
The Portenta family adds two 80 pin high density connectors at the bottom of the board. This ensures scalability for a wide range of applications by simply upgrading your Portenta board to the one suiting your needs.
Main Features
Specifications
Applications
SKU | 2011441 |
---|---|
mpn | ABX00042 |
Add a review