Transcend’s single-sided MTE352T M.2 SSD features the PCI Express (PCIe) Gen 3 x2 interface and is compatible with NVM Express (NVMe) 1.3 specifications to achieve never-before-seen transfer speeds. The MTE352T features state-of-the-art 3D NAND technology, which allows 96 layers of 3D NAND flash chips to be vertically stacked. Compared to 3D NAND at 64 layers, this density breakthrough greatly improves storage efficiency.
Simply connect with 30µ” gold finger PCB and Corner Bond technology to increase the storage on your device. The MTE352T is fully tested by Transcend to guarantee the reliability of each SSD. Each SSD also boasts an endurance rating of 3K Program/Erase cycles and an extended operating temperature ranging from -20℃~75.
Is this product compatible with ROCK single board computers?
ROCK 3A | ROCK 3C | ROCK 4C+ | ROCK 4SE | ROCK 5B |
✓ | ✓ | ✓ | ✓ | ✓ |
SKU | 2564684 |
---|---|
mpn | TS128GMTE352T-OKD |
brand | Transcend |
Add a review