Tinker Board S R2.0 A 2GB 16GB

£126.71 incl. VAT

Tinker Board S R2.0 A 2GB 16GB

Tinker Board S R2.0 A 2GB 16GB

  • Tinker Board S R2.0 from Asus IoT
  • A durable and stable SBC ideal for DIY enthusiasts and makers
  • Powerful quad-core ARM-based processor and Rockchip RK3288-CF.W
  • Great connectivity options including 40-pin GPIO and MIPI DSI
  • Gbit LAN
More

£126.71
excl. VAT £105.59

4 in stock

Quantity Unit Price
1 - 4 126.71 105.59
5 - 9 125.53 104.61
10 - 99 124.80 104.00
100+ 124.21 103.51

Product Details

Description

Introducing the all-new Tinker Board S R2.0 – a single board computer (SBC), offering greater durability, better stability, and an overall improved user experience for all you enthusiasts and makers out there.

Details

Key benefits of Tinker Board S R2.0 A

The Tinker Board S R2.0 series packs a serious punch with its powerful quad-core ARM-based processor – the Rockchip RK3288-CG.W, giving you seriously improved performance. And with its ARM-based Mali™-T764 GPU, get ready to enjoy top-notch media playback, gaming, computer vision, gesture recognition, image stabilization and processing, computational photography and much more!

HD Audio
The Tinker Board S R2.0 series comes equipped with an HD codec that supports up to 24-bit/192kHz audio. No need for extra modules either! Just plug in your headphones or microphone to the integrated audio jack, and you’re good to go.

Superb connectivity options
The Tinker Board S R2.0 series has all the standard maker options you need. With a 40-pin GPIO interface, you can easily connect a range of inputs and devices. Plus, there’s a DSI MIPI connection for your displays and touchscreens, and a secondary CSI MIPI connection for compatible cameras – perfect for all your computer vision projects and beyond.

High-speed Internet
It also benefits from Gbit LAN for lightning-fast Internet and network connectivity., making sure the LAN port’s performance is consistently top-notch. And to keep your Wi-Fi and Bluetooth connection interference-free, it features a metal cover on the integrated controller. If you ever want to upgrade your antenna, no worries – they’ve got an integrated IPEX antenna header for that too.

The Tinker Board S R2.0 series also sports a full-size HDMI output. And for all your peripheral and accessory needs, it’s got four USB 2.0 ports. So, whether you’re a tech guru or a curious creator, get ready to take your projects to a whole new level with the Tinker Board S R2.0 series.

Potential applications of Tinker Board S R2.0

  • Digital Signage
  • Kiosks
  • IoT Gateways
  • Digital Payments

Specifications

SKU

2657198

mpn

90ME03H1-M0EAY0

brand

ASUS

Reviews

Okay, no reviews ... yet.

Be the first to review Tinker Board S R2.0 A 2GB 16GB. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site