Sphero Computer Science Foundations Course 1-3 (English)

£549.00 incl. VAT
  • Education
  • Sphero Computer Science Foundations Course 1-3 (English)

Sphero Computer Science Foundations Course 1-3 (English)

Sphero Computer Science Foundations Course 1-3 (English)

  • A standards-aligned curriculum designed to teach both teachers and students the fundamentals of computer science
  • Suitable for all abilities
  • Covers the foundations of computer science over three 24-lesson courses
  • Printed Educator Guide for step-by-step instructional support
  • Student-ready lessons, pre-loaded in the Sphero Edu app
More

£549.00
excl. VAT £457.50

2 in stock

Quantity Unit Price
1 - 4 549.00 457.50
5 - 9 546.78 455.65
10 - 99 545.39 454.49
100+ 544.27 453.56

Product Details

Description

Sphero’s Computer Science Foundations (CSF) Course is a supplemental, standards-aligned curriculum designed to be taught in the classroom alongside Sphero robots. CSF teaches STEAM principles through computer science over three 24-lesson courses. Each cross-curricular lesson builds on the previous one and gives teachers the tools to teach computer science confidently and students the fundamentals of computer science.

Details

Key benefits of the Sphero Computer Science Foundations (CSF) Course

It’s a supplemental curriculum that’s aligned to standards
Sphero’s Computer Science Foundations (CSF) Course is built on the K12 Computer Science Framework Principles and is aligned to various national and international standards, including the Computer Science Teachers Association (CSTA) standards and Next Generation Science Standards (NGSS).

Both teachers and students will learn
The course features everything needed to give teachers the tools to teach computer science with confidence while students learn the fundamentals. Both teachers and students will learn to code together fostering healthy class culture and modelling growth mindsets

Suitable for all abilities!
It’s not a pre-requisite that teachers or students must be experts to complete the CSF course. Whether your students are young, budding engineers who are new to coding or seasoned programmers, the Sphero CSF Course is an entry point into problem-solving through programming.

Flexibility to suit your school’s needs
Whether your school requires an entry point to coding and robotics. Or you’re looking to further develop student’s existing skills. Sphero CSF Course is flexible and can meet your individual needs. It can be taught by a single teacher, or a team. It can cover extracurricular or core content and can even be completed over a timeframe that suits your school’s needs.

What’s covered in the Sphero Computer Science Foundations (CSF) Course?

The CSF teachers STEAM principles through computer science over three 24-lesson courses.

  • Course 1 will help students become more familiar with Sphero Edu. Starting with the Draw Canvas and then Block Canvas they’ll practice beginning and intermediate block programming. By the end of the course, students will demonstrate proficiency with the Draw Canvas and know how to use block programs to manipulate lights and sounds and create loops and conditionals.
  • Course 2 is designed for students to dive right into block programming. Starting with Block Canvas topics, advancing into intermediate blocks and then touch on JavaScript programming. By the end of this course, students will demonstrate a mastery of block programming.
  • Course 3 will review intermediate and advanced block programming and then give students a primer on JavaScript. By the end of this course, students will be able to develop complex programs with the Block Canvas and rewrite simple block programs in JavaScript.

Features of the Sphero Computer Science Foundations (CSF) Course

  • Printed Educator Guide for step-by-step instructional support
  • Student-ready lessons, pre-loaded in the Sphero Edu app
  • 72 scaffolded lessons across nine themes
  • 45–60 minutes per lesson with handouts
  • Optional extensions that allow lessons to augment additional class time
  • Two to three students per Sphero robot and device
  • Compatible with Windows, Mac, iOS, Android, Chrome, and Kindle Fire

 

Specifications

SKU

2548852

mpn

CSF Complete Set

brand

Sphero

Reviews

Okay, no reviews ... yet.

Be the first to review Sphero Computer Science Foundations Course 1-3 (English). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site