Sphero City and Golf Code Mat with Activity Cards

£199.00 incl. VAT
  • Education
  • Sphero City and Golf Code Mat with Activity Cards

Sphero City and Golf Code Mat with Activity Cards

Sphero City and Golf Code Mat with Activity Cards

  • Double-sided code mat from Sphero for use with round Sphero robots, such as Sphero BOLT
  • Choose from a big city adventure or a golf match on the driving range
  • Perfect for teaching the next generation of engineers the fundamentals of coding
  • Comes with activity card with coding lessons, challenges, and games
  • Level-up coding skills further with the Sphero Edu app
More

£199.00
excl. VAT £165.83

2 in stock

Quantity Unit Price
1 - 4 199.00 165.83
5 - 9 198.19 165.16
10 - 99 197.69 164.74
100+ 197.28 164.40

OKdo recommends

Total: £385 incl. VAT

Product Details

Description

Sphero Code Mat is a double-sided mat offering a straight-forward, accessible way for any budding engineers to learn the principles of block-based coding, basic math principles, and collaborative problem solving with any round Sphero robot such as the Sphero BOLT.

Details

Key Benefits of Sphero City and Golf Code Mat

Unlimited opportunities for learning
Sphero is all about teaching the next generation of engineers the fundamentals of coding while having fun. This double-sided mat offers a big-city adventure where you can explore the streets of the city while gaining the foundations for computational thinking using Draw, Blocks or Text programming. Alternatively, programme your Sphero robot to tee off and take a swing on the golf course with the Golf side and learn to explore concepts like distance, speed, math fundamentals, and basic coding. The two unique sides open up a world of unlimited opportunities to learn fundamental skills for life while having fun!

Step-by-step instructions to level-up coding skills
The Sphero Code Mat comes with three sets of 10 double-sided activity cards that provide guided, hands-on coding lessons, challengers and games to really develop those key skills.

What’s included with the Sphero City and Golf Code Mat?

  • Double-sided, 86in x 45in Sphero Code Mat
  • 3 Sets of activity cards with lessons
  • Sphero Edu app available for download on iOS, Android, Kindle, Mac, Windows, and Chrome to further enhance coding skills

 

Specifications

SKU

2548850

mpn

CODEMAT01

brand

Sphero

Reviews

Okay, no reviews ... yet.

Be the first to review Sphero City and Golf Code Mat with Activity Cards. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site