Sphero BOLT

£186.00 incl. VAT

Sphero BOLT – Radical robot. Perfectly programmable.
Sphero BOLT is an app-enabled robotic ball that provides endless opportunities to be creative and have fun while learning.

More

£186.00
excl. VAT £155.00

4 in stock

Quantity Unit Price
1 - 4 186.00 155.00
5 - 9 186.00 155.00
10 - 99 186.00 155.00
100+ 186.00 155.00

OKdo recommends

Total: £385 incl. VAT

Product Details

Description

Sphero BOLT – Radical robot. Perfectly programmable.
Sphero BOLT is an app-enabled robotic ball that provides endless opportunities to be creative and have fun while learning.

Details

BOLT was built to shine with a brilliant 8×8 LED Matrix that animates and displays real-time data. Create and customise games and learn to code by drawing on your screen, using Scratch blocks, or writing JavaScript text programs.

Use advanced sensors to keep tabs on BOLT’s speed, acceleration, and direction, or orient and drive BOLT with the built-in compass. BOLT also features infrared communication, allowing your robot to communicate with other BOLTs, enabling brand new games and advanced coding tactics.

Program with the Sphero Edu app from nearly any mobile or desktop device.

Discover awesome community-created activities, or just drive and play. Activities within the Sphero Edu app are designed to expand imaginations and help shape a brighter future. They are cross-platform, cross-curriculum, and STEAM-centric! Inspire and be inspired by sharing your creations with the community (over 150 hands-on coding activities and counting) and create assignments, track progress, and participate in activities in the classroom or at home on the interactive platform. Go beyond code with BOLT and the other Sphero robots.

BOLT’s long battery life of 2+ hours per charge means it can handle even the biggest projects (6 hrs inductive charge). Equipped with Bluetooth SMART and a durable, waterproof shell, Sphero BOLT establishes a striking new way to learn and play.

What’s In the Box:

  • Sphero BOLT
  • Inductive Charging Base
  • USB to Micro-USB charging cable
  • Protractor with heading, directions, and clock
  • Sticker sheet
  • Quick Start Guide
  • Free Sphero Edu app available for download – compatible with iOS, Android, Kindle, Mac, Windows, Chrome

Tech Specs:

  • Durable UV-coated clear plastic shell
  • Bluetooth Smart connection (30 m range)
  • Inductive charging (6 hour charge for 2+ hours of play)
  • Height: 73 mm x Width: 73 mm
  • Weight 200 g
  • Top speed: 7.2 KPH

Specifications

SKU

1871549

mpn

K002ROW

brand

Sphero

Reviews

Okay, no reviews ... yet.

Be the first to review Sphero BOLT. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site