Solar Cell kit for the Kitronik Environmental Control Board

£13.14 incl. VAT

Solar Cell kit for the Kitronik Environmental Control Board

56113 Image 2
56113 Image 2
56113 Main Image

Solar Cell kit for the Kitronik Environmental Control Board

The Kitronik Solar Cell kit for the environmental control board comes supplied with its own on-board battery holder and also a terminal block for attaching solar cells. This add on pack provides everything you need to take advantage of these features, enabling you to make use of sunlight as a power source. Firstly, insert the batteries and then attach the solar cell to the terminal block with a small screwdriver. No soldering required. This solar cell kit has been put together to provide a renewable power source for the environmental control board. The kit comprises 3 x AA Ni-MH 1300mAh Rechargeable Batteries and a 5.0V 130mA polycrystalline solar cell.

More

£13.14
excl. VAT £10.95

2 in stock

Quantity Unit Price
1 - 4 13.14 10.95
5 - 9 13.08 10.90
10 - 99 13.04 10.87
100+ 13.00 10.83

Product Details

Description

The Kitronik Solar Cell kit for the environmental control board comes supplied with its own on-board battery holder and also a terminal block for attaching solar cells. This add on pack provides everything you need to take advantage of these features, enabling you to make use of sunlight as a power source. Firstly, insert the batteries and then attach the solar cell to the terminal block with a small screwdriver. No soldering required. This solar cell kit has been put together to provide a renewable power source for the environmental control board. The kit comprises 3 x AA Ni-MH 1300mAh Rechargeable Batteries and a 5.0V 130mA polycrystalline solar cell.

Specifications

SKU

2247776

mpn

56113

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Solar Cell kit for the Kitronik Environmental Control Board. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site