Meet the Radxa X2L featuring the Intel J4125 processor – your go-to single-board computer (SBC) for a seamless blend of power and affordability. Whether you’re boosting office productivity, diving into multimedia projects, or setting up a small server, this compact and portable SBC has you covered.
Versatile Performance
The Intel J4125 processor powers the Radxa X2L, delivering top-notch performance across a range of applications, from office tasks to immersive entertainment and multitasking.
Effortless Networking
Thanks to the RTL8111H controller, you get Gigabit Ethernet connectivity that’s both fast and energy-efficient, perfect for high-speed networking.
Double the Display Fun
With HDMI interfaces supporting up to 4Kp30 resolution, you can set up dual displays for increased productivity or enjoy entertainment on a variety of compatible devices.
Connectivity Galore
Two USB 2.0 and two USB 3.0 Type-A ports make connecting peripherals a breeze, ensuring speedy data transfer with USB 3.0 devices.
OS Freedom
The Radxa X2L gives you the freedom to pick your OS, working smoothly with Intel® 64 Instruction Set, Windows 10 64-bit, and supporting Debian/Ubuntu Linux. It’s not just about choice; this SBC also comes with a handy hardware access/control library for Linux, making things easy for developers and enthusiasts alike.
Swift Storage Solutions
The M.2 M Key connector supports PCIe 2.0 for M.2 NVMe SSDs, enabling direct OS boot for quicker startups and efficient system performance.
Go Wireless
The M.2 E Key connector supports PCIe 2.0 signals and USB connectivity, making adding wireless modules for both WiFi and Bluetooth hassle-free.
GPIO Expansion Header
The 40-pin GPIO expansion header opens up a world of interface options, giving you the flexibility you need.
Adaptable to Almost Any Situation
Designed to handle temperatures from 0°C to 50°C, the Radxa X2L, powered by the Intel J4125 processor, keeps things cool while delivering a responsive user experience in various computing scenarios.
Processor | Intel® Celeron® Processor J4125 |
GPU | Intel® UHD Graphics 600 |
Memory | 8GB LPDDR4 RAM up to 2400 MT/s |
Power Requirements | The Radxa X2L supports the following power input: USB Type‑C PD Version 2.0 with 9V/2A, 12V/2A, 15V/2A and 20V/2A or Power adapter with fixed voltage in 9V to 20V range on the USB Type‑C port |
HDMI | Dual HDMI ports supporting displays up to 4Kp60 resolution |
USB | 2x USB 2.0 HOST Type A Port, 2x USB 3.0 HOST Type A Port |
Storage | M.2 M Key Connector for M.2 NVMe SSD |
UARTS | Up to 2x UART |
On/Off Power Button | YES |
Software | Intel® 64 Instruction Set, Windows 10 64‑bit,Debian / Ubuntu Linux support, Hardware access/control library for Linux |
Operating Temperature | 0∼50 ℃ |
SKU | 2573558 |
---|---|
mpn | RS006-D8H1 |
brand | Radxa |
Add a review