Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

OKdo ROCK 5B Case Metal, Black, Green

£15.66 incl. VAT
Available Now!

OKdo ROCK 5B Case Metal, Black, Green

Radxa OKdo ROCK 5B Case HERO
Radxa OKdo ROCK 5B Case HERO
Radxa OKdo ROCK 5B Case 2
Radxa OKdo ROCK 5B Case 3
Radxa OKdo ROCK 5B Case 4
Radxa OKdo ROCK 5B Case 5
Available Now!

OKdo ROCK 5B Case Metal, Black, Green

  • Tailor-made for the ROCK 5 Model B single board computer
  • Rugged metal construction ensuring your board is protected
  • Easy to assemble, you'll have it built in a few minutes
  • Allows access to the ROCK 5B's ports and pins
  • Built-in heatsink helps keep your board cool
More

£15.66
excl. VAT £13.05

12 in stock

Quantity Unit Price
1 - 4 15.66 13.05
5 - 9 15.56 12.97
10 - 99 15.53 12.94
100+ 15.47 12.89

OKdo recommends

Total: £177.36 incl. VAT

Product Details

Description

This nifty case from Radxa is tailor-made for the ROCK 5 Model B single board computer. It’s a robust metal case built to provide protection to your board whilst allowing easy access to all the ROCK 5B’s ports and PINs. It features an integrated heatsink, which provides passive cooling to your board ensuring your ROCK 5B will stay cool and keep ROCKing under the most demanding conditions!

Details

What makes this metal case for the ROCK 5B great?

ROCK solid construction
This rugged case from Radxa is built to last, its metal construction ensures that your ROCK 5B is protected from the elements and reduces the risk of damage, giving you peace of mind that your solutions are safe and sound.

Easy assembly
No tinkering around here! This enclosure has been designed with easy assembly in mind, within a few minutes of opening the box you’ll have your brand-new ROCK 5B case ready to ROCK!

Convenient access to ports and pins
The case’s cutouts ensure that you have easy access to the ROCK 5B’s ports and pins.

Keep cool and ROCK on!
Thermal management is key, especially when developing high-power applications. This case features a built-in heatsink which provides passive cooling to your ROCK board, helping your ROCK stay cool, and ROCKing in the most demanding conditions.

Specifications

SKU

2573570

mpn

AE003

brand

Radxa

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo ROCK 5B Case Metal, Black, Green. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site