OKdo ROCK 5 AIO Edge AI Media Board, 3 TOPs NPU, Pre-integrated AI Stack

£106.20 incl. Sales Tax

OKdo ROCK 5 AIO Edge AI Media Board, 3 TOPs NPU, Pre-integrated AI Stack

OKdo ROCK 5 AIO Edge AI Media Board, 3 TOPs NPU, Pre-integrated AI Stack

  • A cost-effective AI single-board computer with great horsepower
  • Reliable Rockchip RK1808 SoC with 3 TOPS AI processor performs at full frame rate
  • Camera interface or process video/audio from existing cameras using RTSP
  • Pre-integrated GStreamer, OpenCV, RK NPU, and remote-control agent
  • 91 open-source AI models pre-integrated on Rockchip SDK
  • 100MB PoE, WiFi, USB-C and GPIO
More

£106.20
excl. Sales Tax £88.50

4 in stock

Quantity Unit Price
1 - 4 106.20 88.50
5 - 9 106.20 88.50
10 - 99 106.20 88.50
100+ 106.20 88.50

Product Details

Description

Looking for a cost-effective Edge AI board? Look no further! ROCK 5 AIO is the latest entry in the ever-popular family of ROCK Series boards. It couples a 3 TOPS NPU with pre-integrated GStreamer, OpenCV and 91 models tested against the Rockchip SDK. Comes with Physico software to graphically drag n’ drop AI pipelines, configure on-board or external stream sources and route the resulting metadata to your applications. It’s never been easier to leverage AI for your projects!

Details


Key Benefits of ROCK 5 AIO

Convert Your Video into an Event-Driven Dataset
ROCK 5 AIO can easily pull your camera’s feeds, process it with 3 TOPs worth of AI and lets you trigger real-time action with other devices and systems. It makes the process of real-time pattern detection and the creation of automated IoT workflows simple.

Take the complication out of AI Stacks
AI Stacks can be daunting, ROCK 5 AIO has made it easy to get to grips with thanks to Physico, an edge AI media stack that handles all the complexity of AI SDKs, GStreamer and OpenCV that comes onboard, as standard. The Physico software lets you graphically leverage powerful AI models to make exciting new projects. If you are a computer vision pro you’ll enjoy the pre-integrated stack and firmware that automatically runs your elements on the right hardware accelerator (NPU, CPU, GPU)

Searchable Video and Audio
ROCK 5 AIO + Physico detects and tracks context and creates Object MP4 streams. Object MP4 contains your media as well as the json metadata AI has learned from it. Physico can make your media searchable just like Google Images™ while either forwarding or storing it for you.

Don’t compromise speed for cost
ROCK 5 AIO is the perfect edge AI media platform to build projects that need full frame rate processing, accelerated media decoding, and AI execution at an entry level price point. Its clusterable design makes it one of the most scalable and cost-effective edge AI hardware platforms

Compact size for easy integration and deployment
At just 96mm x 76mm it’s a small board, but it packs a punch! 3 TOPs of AI to be precise, can be easily integrated into numerous solutions. Its 10/100MB PoE and WiFi not only takes the hard work out of deployment but makes sure you have an edge AI platform you can rely on.

Technical Specifications

SoC Rockchip 1808 SoC with 64-bit dual low power cores
CPU Dual-core Arm Cortex-A35 (ARMv8) 64-Bit
NPU 3 TOPs supports deep learning frameworks such as TensorFlow, Pytorch etc.
RAM 1GB
Disk EMMC 8GB
Dimensions 96mm x 76mm
Multimedia Video Decoder and Encoder
High Speed 1x 4 lane MIPI camera, 1x USB 3.0, 1x USB 2.0
Power USB-C power supply capable of delivering 5V at 3A
Network WiFi, PoE and Bluetooth 4.0
OS Debian 10 LTS
Temperature 0 to 85c


Key product features of the ROCK 5 AIO


Specifications

SKU

2674908

mpn

ROCK 5 AIO

brand

Ostream

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo ROCK 5 AIO Edge AI Media Board, 3 TOPs NPU, Pre-integrated AI Stack. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site