Meet the Radxa ROCK S0 – your go-to Single Board Computer (SBC) for when you need hardware that packs a punch in an ultra-compact form factor. This little powerhouse offers class-leading performance thanks to the awesome Rockchip RK3308BS SoC, which fits into your projects with ease.
ROCK-Solid Performance
Powered by a reliable Rockchip RK3308BS SoC and a Quad-core ARM Cortex-A35 CPU, this SBC ensures top-notch performance – because who doesn’t want their board to ROCK?
Stay Connected
The onboard Wi-Fi brings you 802.11 b/g/n Wireless LAN (WiFi4) and BT5 with BLE capabilities. Need a wired connection? No problem – there’s a 10/100 Mbit Ethernet connection for that.
Operating System Freedom
This little board plays nice with various operating systems, including ARMv8 Instruction Set, Debian/Ubuntu Linux support, and a Hardware access/control library for Linux. More OS means more options to tinker with
Endless Connectivity
The 40-pin GPIO expansion header opens a world of possibilities, supporting a plethora of interface options. Your Radxa ROCK S0 works seamlessly with a ton of SBC accessories, ensuring you’re never short on connectivity.
Who is Radxa?
OKdo has an exclusive partnership with Radxa to manufacture and distribute ROCK Single Board Computers (SBCs) and ROCK System on Modules (SoMs). Radxa is a technical startup founded in 2013 that focuses on the design, manufacture and production of open-source hardware products that include the range formerly known as Rock Pi.
SoC | Rockchip RK3308BS |
Processor | Quad Cortex‑A35 ARM 64bits processor frequency up to 1.3GHz |
RAM | 512MB DDR3 |
Storage | TF Card Slot |
Wireless Module | Wi-Fi 4 / BT 5.0 with BLE |
USB | 1x USB2.0 OTG via 4-Pin MX 1.25mm connector for Power and Data
1x USB2.0 HOST via 4-Pin MX 1.25mm connector |
Ethernet | 1x 100M Ethernet RJ45 via 4Pin MX 1.25mm connector |
IO | 40-pin GPIO Header |
Power | 1x USB2.0 OTG via 4-Pin MX 1.25mm connector for Power and Data |
Software | ARMv8 Instruction Set
Debian/Ubuntu Linux support Hardware access/control library for Linux |
Form Factor | 65mm x 30mm |
Temperature | Operation temperature: 0~50 ℃ |
SKU | 2657220 |
---|---|
mpn | RS106-D4E0H0W3 |
brand | Radxa |
Add a review