OKdo BBC micro:bit Case – Clear PVC (Pack of 5)

£4.98 incl. VAT

OKdo BBC micro:bit Case – Clear PVC (Pack of 5)

OKdo BBC micro:bit Case – Clear PVC (Pack of 5)

  • A clear PVC case for the BBC micro:bit, by OKdo
  • The case fits the BBC micro:bit board like a glove 
  • Made of soft, robust, transparent PVC 
  • When fitted, it enables all sensors and buttons to work
  • Easily fixed with the screws provided
  • Leaves all ports and switches fully accessible
  • The pack includes 5 cases for the BBC micro:bit
More

£4.98
excl. VAT £4.15

17 in stock

Quantity Unit Price
1 - 4 4.98 4.15
5 - 9 4.76 3.97
10 - 99 4.63 3.86
100+ 4.52 3.77

Product Details

Description

This OKdo clear PVC case for the BBC micro:bit will protect your board and keep it safe whilst being part of your exciting projects. This low-cost, simple case can be easily fixed to your board with the screws provided, leaving all the ports and switches fully accessible. The set includes 5 clear BBC micro:bit cases.

Specifications

SKU

2222488

mpn

MBCase01

brand

TSG

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo BBC micro:bit Case - Clear PVC (Pack of 5). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site