8 in stock
The NVIDIA® Jetson Orin™ Nano Developer Kit will transform your visionary concepts into reality. This kit sets the standard for creating entry-level AI-powered robots, smart drones, and intelligent cameras, while simplifying the getting started process with the Jetson Orin Nano series. With its compact form factor, plethora of connectors and up to 40 TOPs of AI performance you’ll find that this developer kit from NVIDIA® will make your AI dreams come true! With up to 80X the performance of Jetson Nano, it can run all modern AI models, including transformer and advanced robotics models.
What makes the NVIDIA® Jetson Orin™ Nano Developer Kit so great?
The developer kit comprises a reliable Jetson Orin Nano 8GB module at its heart with a reference carrier board that can accommodate all Orin Nano and Orin NX modules, providing the perfect platform for prototyping your next-gen edge AI solution.
The Jetson Orin Nano 8GB module benefits from an Ampere GPU and a 6-core ARM CPU, which enables multiple concurrent AI application pipelines and high-performance inference. The carrier board also boasts a huge array of connectors, including two MIPI CSI connectors supporting camera modules with up to 4-lanes, allowing higher resolution and frame rate than before.
Run AI software ideal for your specific needs
Jetson runs the NVIDIA® AI software stack, which has use-case-specific application frameworks available, so whether you’re looking to build a robotics solution, vision AI, conversational AI and more, you’ll find software ideal for your specific needs. We’ve highlighted some examples below:
Compatible with a range of accessories, add-ons, and software
Have a specific need that requires a little extra oomph? You’ll be pleased to know that the NVIDIA® Jetson Orin™ Nano Developer Kit is compatible with a variety of tools, add-ons, and software
Unrivalled flexible performance for robots and autonomous machines
Jetson Orin modules are unrivalled in performance and efficiency for robots and other autonomous machines and the latest NVIDIA® technology gives you the flexibility to create the next generation of AI solutions. Together with the class-leading NVIDIA® AI software stack and an ecosystem of services and products, your path to creating next-level AI solutions has never been faster.
Jetson Orin Nano 8GB Module | |
GPU | NVIDIA® Ampere architecture with 1024 CUDA cores and 32 tensor cores |
CPU | 6-core Arm® Cortex®-A78AE v8.2 64-bit CPU 1.5MB L2 + 4MB L3 |
Memory | 8GB 128-bit LPDDR5
68GB/s |
Storage | Supports SD card slot and external NVM |
Video Encode | 1080p30 supported by 1-2 CPU cores |
Video Decode | 1x 4K60 (H.265)
2x 4K30 (H.265)
5x 1080p60 (H.265)
11x 1080p30 (H.265) |
Power | 7W-15W |
Reference Carrier Board | |
Camera | 2x MIPI CSI-2 22-pin camera connectors |
PCle | M.2 Key M slot with x4 PCIe Gen3
M.2 Key M slot with x2 PCIe Gen3
M.2 Key E slot |
USB | USB Type-A connector: 4x USB 3.2 Gen2
USB Type-C connector for UFP |
Networking | 1xGbE connector |
Display | 1x DP 1.2 (+MST) connector |
Other I/O | 40-pin expansion header (UART, SPI, I2S, I2C, GPIO)
12-pin button header
4-pin fan header
microSD slot
DC power jack |
Mechanical | 100mm x 79mm x 21mm
(Height includes feet, carrier board, module, and thermal solution) |
SKU | 2647384 |
---|---|
mpn | 945-13766-0005-000 |
brand | NVIDIA® |
Add a review