The Nvidia Jetson Nano™ 2GB Developer Kit is an amazing AI computer designed for manufacturers, students and embedded developers. The kit enables you to create parallel artificial intelligence frameworks like image classification or speech processing on an easy-to-use platform running on as little as 5 watts.
MoreThe Nvidia Jetson Nano™ 2GB Developer Kit is an amazing AI computer designed for manufacturers, students and embedded developers. The kit enables you to create parallel artificial intelligence frameworks like image classification or speech processing on an easy-to-use platform running on as little as 5 watts.
Product Details
The Jetson Nano™ 2GB Developer Kit delivers outstanding AI performance at an affordable price. The world of AI and robotics has never been so accessible! With everyone starting with the exact same software and tools, it’s down to the creativity of the users to determine what they can do with the kit.
The Jetson Nano developer kit is powered by USB-C and comes with extensive I/Os, ranging from GPIO to CSI so that it is easier than ever to connect to a range of new sensors for various AI applications. Consuming as little as 5 watts, this little computer is powerful and extremely efficient.
Quickly have your Jetson Nano started with out-of-the-box support for popular projects, add-ons and peripherals from Nvidia and other popular compatible brands.
Kit Contents
We’ll cover some of the software that makes this product unique and ideal :
Nvidia JetPack
The Jetson Nano is supported by the comprehensive Nvidia JetPack SDK or software development kit for those of you just getting started. The software can be used across all NVIDIA Jetson™ products and allows for deep learning, computer vision, graphics, multimedia, and more. JetPack includes the latest OS images for Jetson products, along with libraries and APIs. Installation is easy, either through an SD card image or by using the Nvidia SDK Manager.
Libraries and APIs
The JetPack libraries and APIs include:
Developer Tools
JetPack also comes with Developer Tools. Some are used directly on the Jetson Nano system however others have to be run on a Linux host computer connected to the Jetson itself. There are tools for application development:
There are also tools for application profiling and optimization
These are just some of the tools that you can use to your advantage when creating AI systems for your Jetson Nano.
Technical Specifications
GPU | 128-core Maxwell |
CPU | Quad-core ARM A57 @ 1.43 GHz |
Memory | 2 GB 64-bit LPDDR4 25.6 GB/s |
Storage | microSD (card not included) |
Video Encode | 4K @ 30 | 4x 1080p @ 30 | 9x 720p @ 30 (H.264/H.265) |
Video Decode | 4K @ 60 | 2x 4K @ 30 | 8x 1080p @ 30 | 18x 720p @ 30 (H.264/H.265) |
Camera | 1x MIPI CSI-2 D-PHY lanes |
Connectivity | Gigabit Ethernet, Wi-Fi (SKU 0 only) |
Display | HDMI |
USB | 1x USB 3.0 Type A, 2x USB 2.0 Type A, USB 2.0 Micro-B |
Others | GPIO, I2 C, I²S, SPI, UART |
Mechanical | 100 mm x 80 mm x 29 mm |
SKU | 2049968 |
---|---|
mpn | 945-13541-0000-000 |
brand | NVIDIA® |
Add a review