Miniature Low Torque Flat DC Motor

£0.78 incl. VAT

Out of stock

Miniature Low Torque Flat DC Motor

Miniature Low Torque Flat DC Motor

MM10 low torque 3V DC motor, ideal for models and educational applications. Nominal voltage 3.0V with operating range 1.5 to 4.5V. The two flat sides enable easy mounting onto a panel or PCB. Rotation is counter-clockwise (as viewed from shaft end).

More

£0.78
excl. VAT £0.65

Out of stock

Product Details

Description

MM10 low torque 3V DC motor, ideal for models and educational applications. Nominal voltage 3.0V with operating range 1.5 to 4.5V. The two flat sides enable easy mounting onto a panel or PCB. Rotation is counter-clockwise (as viewed from shaft end).

Specifications

SKU

2153176

mpn

2543

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Miniature Low Torque Flat DC Motor. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site