micro:bit enclosure – Lego compatible

£2.39 incl. VAT

micro:bit enclosure – Lego compatible

FIT0533 Primary Image
FIT0533 Primary Image
FIT0533 Image 2
FIT0533 Image 3

micro:bit enclosure – Lego compatible

This micro:bit enclosure from DF Robot provides comprehensive cover to your micro:bit. The case is made from ABS material has cut outs for the buttons and is compatible with Lego.

More

£2.39
excl. VAT £1.99

2 in stock

Quantity Unit Price
1 - 4 2.39 1.99
5 - 9 2.36 1.97
10 - 99 2.35 1.96
100+ 2.34 1.95

Product Details

Description

This micro:bit enclosure from DF Robot provides comprehensive cover to your micro:bit. The case is made from ABS material has cut outs for the buttons and is compatible with Lego.

Specifications

SKU

2163764

mpn

FIT0533

brand

DFRobot

Reviews

Okay, no reviews ... yet.

Be the first to review micro:bit enclosure - Lego compatible. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site