Maqueen Plus

£41.77 incl. VAT £46.42 incl. VAT
Half Term Deals!

Maqueen Plus

Maqueen Plus
Maqueen Plus
Maqueen Plus
Maqueen Plus
Maqueen Plus
Maqueen Plus
Maqueen Plus
Half Term Deals!

Maqueen Plus

Maqueen Plus is a smart programmable educational robot designed for beginners. Maqueen Plus is the advanced version of Maqueen 4.0 and provides additional functionality, making this robot suitable for classroom teaching and after-school educational activities or robot competitions. More

£41.77 incl. VAT
£34.81 excl. VAT
£46.42 incl. VAT£38.68 excl. VAT

In stock


OKdo recommends

Total: £74.94 incl. VAT

Product Details

Description

Maqueen Plus is a smart programmable educational robot designed for beginners. Maqueen Plus is the advanced version of Maqueen 4.0 and provides additional functionality, making this robot suitable for classroom teaching and after-school educational activities or robot competitions.

Details

What is Maqueen Plus? 

Maqueen Plus is a smart programmable educational robot designed for beginners. It supports Mind+ and Makecode programming platforms. You can program Maqueen Plus to realise amazing functions drag and drop graphical blocks. Maqueen Plus will help you enter the world of robotics and coding while playing! 

Maqueen Plus is the advanced version of Maqueen. Compared with Maqueen 4.0, it provides more functions, more extended ports, better power management, and a larger capacity power supply. Besides, Maqueen Plus comes with a larger size and more stable chassis. 

It carries broad scientific and technological knowledge, being an amazing teaching tool for secondary school students and above.

*Important note: micro:bit not included*

What’s included:

  • Maqueen Plus *1 
  • Ultrasonic Sensor *1 
  • Top Metal Plate *1 
  • Wheel *2 
  • Copper Pillar *3 
  • Instruction *1 
  • Line-tracking *1

Technical Specifications of Maqueen Plus:

  • Power Supply: 3.7V-18650 lithium battery 
  • Charging Voltage: 5V 
  • Charging Current: 900mA 
  • Charging Time: 4h Battery 
  • Indicator: 4 LEDs 
  • Drive Motor: N20 motor 260 rpm 
  • Buzzer * 1 
  • RGB-LED * 2 
  • GPIO Expansion Ports:P0 P1 P2 P8 P12 P13 P14 P15 P16 I2C 
  • Expansion Ports * 3 
  • Servo Expansion Ports *3 
  • Line Tracking Sensors *6 
  • Line Tracking Sensor Output Data: analog + digital 
  • Line Sensor Calibration: support 
  • Infrared Receiving Sensor *1 
  • Ultrasonic Sensor: URM10 
  • Top Metal Plate * 1 
  • M3 threaded connections *12 
  • Map Size: 50cm*50cm 
  • Dimension: 107x100mm/4.21 x3.94” 

 

Maqueen Plus components

Specifications

SKU

2049897

mpn

MBT0021-EN

brand

DFRobot

Reviews

Okay, no reviews ... yet.

Be the first to review Maqueen Plus. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Location

Please select an option to see content specific to your location and shop online.

Browse the US site

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.