M5Stack Ultra-Wideband (UWB) Unit Indoor Positioning Module (DW1000)

£57.74 incl. VAT

Out of stock

M5Stack Ultra-Wideband (UWB) Unit Indoor Positioning Module (DW1000)

M5Stack Ultra-Wideband (UWB) Unit Indoor Positioning Module (DW1000)

  • M5Stack Ultra-Wideband (UWB) Unit Indoor Positioning Module
  • Perfect for tracking objects wirelessly and accurate range finding
  • Uses the Ai-ThinkerBU01 Transceiver module based on Decawave's DW1000 design
  • Built-in STM32 ranging algorithm for accurately locating objects
  • Supports Arduino, UIFlow (Blockly, Python) programming languages
  • Offers two LEGO Technic friction pinholes
  • Suitable for use with M5 Core, M5StickC, M5StickV
More

£57.74
excl. VAT £48.12

Out of stock

Product Details

Description

The M5Stack Ultra-Wideband (UWB) Unit Indoor Positioning Module is incredible for tracking objects wirelessly using the Ai-ThinkerBU01 Transceiver module based on Decawave’s DW1000 design. This UWB unit uses nanosecond pulses to locate objects and define their position and orientation with an accuracy of 10cm due to its internal TM32 chip. The unit supports the configuration of 4 base station devices (using different IDs), and only a single tag device is allowed to operate simultaneously. This UWB Unit can be used with other M5Stack products such as M5 Core, M5StickC and M5StickV.

Details

What’s included?

  • 1x UWB Unit
  • 1x HY2.0-4P Port

M5Stack Ultra-Wideband (UWB) Unit Indoor Positioning module (DW1000) product image

Key product features

  • Suitable for use with M5 Core, M5StickC, M5StickV
  • Positioning Accuracy: 10cm
  • Internal STM32 Integrated ranging algorithm
  • AT Command control
  • Serial communication (baud rate: 115200)
  • Simple usage, no need for RF Calibration
  • IEEE 802.15.4-2011 UWB Standard
  • It supports two-way ranging and TDOA
  • Development Platform: Arduino, UIFlow(Blockly, Python)
  • 2x LEGO™ Technic friction pinholes
  • Single power supply voltage: 2.8 V to 3.6 V
  • Data transfer rate: 110 kbit/s, 850 kbit/s and 6.8 Mbit/s
  • Dimensions:
    • Product size: 48*24*8mm
    • Packaging Size: 67*53*12mm

Key applications

  • Indoor wireless tracking
  • Accurate range finding

Specifications

SKU

2305148

mpn

U100

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack Ultra-Wideband (UWB) Unit Indoor Positioning Module (DW1000). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site