M5Stack RF Unit 433 MHz Transmitter (SYN115)

£4.20 incl. VAT

Out of stock

M5Stack RF Unit 433 MHz Transmitter (SYN115)

M5Stack RF Unit 433 MHz Transmitter (SYN115)

The M5Stack RF Unit is a radio frequency (RF) transmitter based on an SYN115 transmitter IC with an operating frequency of 433.92MHz. The unit features a built-in PCB antenna that provides a stable signal transmission distance of up to 10 metres. This radio frequency transmitter is suitable for various radiofrequency remote control applications, such as security alarms, wireless automatic meter reading, home and industrial automation, remote control, wireless data transmission and other system fields. More

£4.20
excl. VAT £3.50

Out of stock

Product Details

Description

The M5Stack RF Unit is a radio frequency (RF) transmitter based on an SYN115 transmitter IC with an operating frequency of 433.92MHz. The unit features a built-in PCB antenna that provides a stable signal transmission distance of up to 10 metres. This radio frequency transmitter is suitable for various radiofrequency remote control applications, such as security alarms, wireless automatic meter reading, home and industrial automation, remote control, wireless data transmission and other system fields.

Details

What’s included?

  • 1x RF433T Unit
  • 1x HY2.0-4P Cable

Key product features

  • Working frequency: 433.92MHz
  • Data transmission rate 10kbps (ASK modulation)
  • Output power 10dBm
  • PCB antenna
  • Transmitter IC: SYN115
  • Working current: 12mA
  • Stable communication distance: 10M
  • Output Power: 10dBm
  • Dimensions:
    • Product Size: 48*24*8mm
    • Package Size: 67*53*12mm

Key applications

  • Building Automation
  • Security alarm
  • Home and industrial automation
  • Remote control
  • Wireless data transmission and other system fields

Specifications

SKU

2305158

mpn

U114

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack RF Unit 433 MHz Transmitter (SYN115). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site