M5Stack Mini GPS/BDS Unit (AT6558)

£12.73 incl. VAT

Out of stock

M5Stack Mini GPS/BDS Unit (AT6558)

M5Stack Mini GPS/BDS Unit (AT6558)

  • The M5Stack Mini GPS/BDS Unit is an ideal smart GPS location tracking solution
  • Can obtain quick & accurate global location information
  • Integrates a high performing AT6558 navigation chip
  • Features a MAX2659 chip to amplify the antenna signal
  • Can receive satellite signals on 56 channels GNSS signal
  • Features 2 LEGO-compatible holes
  • Suitable for use with M5Stack UART
More

£12.73
excl. VAT £10.61

Out of stock

Product Details

Description

The M5Stack Mini GPS/BDS Unit is an ideal smart GPS location tracking solution that can obtain accurate global location information and can be widely used in vehicle monitoring, bus reporting, car navigation, onboard navigation, etc. It integrates a high performing AT6558 navigation chip that supports various types of satellite navigation systems, able to receive satellite signals on 56 channels GNSS signal from 6 satellite navigation systems, joint location, navigation, timing and more. The unit also features a MAX2659 amplification chip used to amplify the antenna signal.

Details

What’s included?

  • 1x GPS Unit
  • 1x Grove Cable

M5Stack Mini GPS/BDS Unit (AT6558) product image

Key features of the M5Stack Mini GPS/BDS Unit (AT6558)

  • Integrates a high performing AT6558 navigation chip that supports various types of satellite navigation systems, able to receive satellite signals on 56 channels GNSS signal from 6 satellite navigation systems, joint location, navigation, timing and more.
  • Features a MAX2659 amplification chip which is used for amplifying the antenna signal.
  • Support single system positioning of BDS/GPS/GLONASS satellite navigation systems or multi-system joint positioning in any combination
  • Support D-GNSS differential positioning
  • Features 2 onboard LEGO-compatible holes
  • Positioning accuracy: 2.5m
  • Dimensions:
    • Product size: 48*24*8mm
    • Package size: 67*53*12mm

Key product applications

  • Vehicle positioning and navigation
  • Smart law enforcement positioning

Specifications

SKU

2305137

mpn

U032

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack Mini GPS/BDS Unit (AT6558). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site