M5Stack M5StickC PLUS ESP32-PICO Mini IoT Development Kit

£25.14 incl. VAT

M5Stack M5StickC PLUS ESP32-PICO Mini IoT Development Kit

M5Stack M5StickC PLUS ESP32-PICO Mini IoT Development Kit

  • Portable, easy-to-use, open-source IoT development board
  • M5StickC PLUS is ideal for IoT prototyping
  • Based on an ESP32 microcontroller
  • Powerful hardware in a compact device
  • Built-in 6-Axis IMU, microphone, RTC, IR transmitter, buzzer, etc.
  • Supports wireless WiFi connectivity
  • Perfect for STEM education, wearables, IoT solutions and DIY projects.
More

£25.14
excl. VAT £20.95

6 in stock

Quantity Unit Price
1 - 4 25.14 20.95
5 - 9 24.85 20.71
10 - 99 24.67 20.56
100+ 24.53 20.44

Product Details

Description

M5StickC PLUS ESP32-PICO Mini IoT Development Kit from M5Stack is a portable, easy-to-use, open-source IoT development board ideal for IoT prototyping. Its compact body features powerful hardware, such as an infrared transmitter, a microphone, a real-time clock, LED, IMU, buttons, etc. Compared to the regular M5StickC, the M5StickC PLUS includes a buzzer and has a bigger LCD screen. This development kit from M5Stack can be used for different applications, such as wearable devices, STEM education products and DIY projects.

Details

What’s included?

  • 1x M5StickC Plus

M5StickC PLUS ESP32-PICO Mini IoT Development Board product image

Key product features

  • ESP32-based support Wi-Fi
  • Built-in 6-Axis IMU
  • Red LED
  • IR transmitter
  • Microphone
  • RTC
  • Buttons, LCD(1.14 inch)
  • Built-in Lipo Battery
  • Extendable Socket
  • Built-in Passive Buzzer
  • Wearable & Wall-mounted
  • Compatible with multi-platform development:
    • UIFlow
    • MicroPython
    • Arduino
    • .NET nanoFramework

Key applications

  • Internet of things terminal controller
  • Wearable devices
  • Stem education product
  • DIY creation

Specifications

SKU

2305109

mpn

K016 – P

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack M5StickC PLUS ESP32-PICO Mini IoT Development Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site