M5Stack Earth Unit Soil Moisture Sensor

£3.22 incl. VAT

M5Stack Earth Unit Soil Moisture Sensor

M5Stack Earth Unit Soil Moisture Sensor

  • M5Stack Earth Unit featuring a soil moisture sensor
  • Measures the soil humidity level quickly and easily
  • Ideal for smart potted soil moisture monitoring
  • Adjustable threshold, including 10K adjustable resistor
  • Supports UIFlow and Arduino programming platforms
  • Compatible with LEGO elements
More

£3.22
excl. VAT £2.68

9 in stock

Quantity Unit Price
1 - 4 3.22 2.68
5 - 9 3.18 2.65
10 - 99 3.16 2.63
100+ 3.13 2.61

Product Details

Description

The M5Stack Earth Unit is a soil moisture sensor for measuring the humidity level in soil and similar materials. The Unit is easy to use due to its exposed pads that function as probes for the sensor and a variable resistor. The higher the moisture level in the soil, the better the connectivity between the Unit’s pads, ensuring the sensor has lower resistance and a higher SIG out. The electrode of this soil moisture unit is not waterproof and not anti-corrosive, therefore is not intended for prolonged use in humid environments.

Details

What’s included?

  • 1x EARTH unit
  • 1x GROVE Cable

M5Stack Earth Moisture Unit product image

Key product features

  • Adjustable threshold, including 10K adjustable resistor
  • Analog & Digital output
  • GROVE interface; supports UIFlow and Arduino
  • Two LEGO compatible holes
  • Dimensions:
    • Product size: 64.4*24.1*8.1mm
    • Package size: 67*53*12mm

M5Stack Earth Moisture Unit product image

Key product applications:

  • Potted soil moisture monitoring
  • Smart planting systems

Instructions: The Unit electrode is not anti-corrosive or waterproof; therefore, it is not suitable for prolonged use in humid environments. You can read the level of moisture in the soil by using the ADC. There are additional potentiometers inside this Unit that allow changing the measurement range.

Specifications

SKU

2305130

mpn

U019

brand

M5Stack

Reviews

Okay, no reviews ... yet.

Be the first to review M5Stack Earth Unit Soil Moisture Sensor. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site