LEGO® Education Technic Small Angular Motor 45607

£46.80 incl. VAT

LEGO® Education Technic Small Angular Motor 45607

LEGO® Education Technic Small Angular Motor 45607

  • LEGO® Technic Small Angular Motor acts as a motor and a sensor
  • Ideal for primary school children of age 6+ y.o.
  • Interactive hands-on STEM learning solution
  • Features an integrated advanced rotation sensor
  • Ensures absolute positioning and precise accuracy 
  • Compatible with LEGO® Technic Small & Large Hubs

Looking for LEGO Education training? Book your LEGO Education training now with OKdo

More

£46.80
excl. VAT £39.00

6 in stock

Quantity Unit Price
1 - 4 46.80 39.00
5 - 9 46.20 38.50
10 - 99 45.83 38.19
100+ 45.53 37.94

Product Details

Description

The LEGO® Technic Small Angular Motor is perfect for primary school children to bring their robots to life and engage in hands-on STEM learning in the classroom. This motor allows children of 6+ y.o build interactive robots and learn the basics of robotics and technology. This small motor is ideal for low-load applications and can accurately detect speed and position. It acts as both a motor and a sensor.

Details

Key product features

  • Suitable for primary school children of 6+ y.o.
  • Absolute positioning and integrated rotation sensor
  • Magnet feedback control for precise accuracy
  • Zero-point markings for simple calibration
  • Compatible with the LEGO® Technic Small Hub 45609 and LEGO Technic Large Hub 45601
  • Features a Speed Sensor (measures percentage of maximum design speed)
  • Measures the relative and absolute position (in degrees)
  • When programming in Scratch, the absolute position is 0-360 degrees
  • When programming in Python, the absolute position is +/- 180 degrees
  • Rotating disc output with crosshole and building interface

Key benefits of the LEGO® Technic Small Angular Motor

  • Functions as a motor and a sensor when connected to the Hub. 
  • Features an integrated advanced Rotation Sensor, allowing the motor to report speed and position.
  • The motor can also sense direct user input if the output is rotated by hand.
  • Ideal for low-load applications.
  • Compact design profile – great for application with limited space available.
  • The motor has a Technic build geometry that allows flexible building and easy integration into models.

Specifications

SKU

2412717

mpn

45607

brand

LEGO® Education

Reviews

Okay, no reviews ... yet.

Be the first to review LEGO® Education Technic Small Angular Motor 45607. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site