LEGO® Education Technic Medium Angular Motor 45603

£49.20 incl. VAT

LEGO® Education Technic Medium Angular Motor 45603

LEGO® Education Technic Medium Angular Motor 45603

Build high-response robots with the LEGO® Technic Medium Angular Motor.

  • Power up your LEGO builds and bring them to "life"
  • Amazing learning solution for primary school children 6+ y.o.
  • Ideal for STEM learning in the classroom
  • Functions as motor and a rotation sensor
  • Provides absolute positioning and 1-degree accuracy

Looking for LEGO Education training? Book your LEGO Education training now with OKdo

More

£49.20
excl. VAT £41.00

4 in stock

Quantity Unit Price
1 - 4 49.20 41.00
5 - 9 48.65 40.54
10 - 99 48.31 40.26
100+ 48.04 40.03

Product Details

Description

The LEGO® Technic Medium Angular Motor allows primary school children to build high-response robots, bring their LEGO creations to life, and make them move. The motor is ideal for children aged 6+ y.o. and helps them engage in STEM learning in the classroom, teaching them the basics of robotics and technology. With an in-build advanced rotation sensor, the motor can report speed and position with a 1-degree accuracy.

Details

Key product features

  • Suitable for primary school children of 6+ y.o.
  • Functions as a motor and a sensor when connected to the Hub. 
  • A great addition to STEM learning, robotics and technological toys. 
  • It can be integrated into LEGO builds and creations. 
  • The integrated advanced Rotation Sensor can report speed and position.
  • Low-profile design, integrated rotation sensor with absolute positioning and 1-degree accuracy.

Specifications

SKU

2412712

mpn

45603

brand

LEGO® Education

Reviews

Okay, no reviews ... yet.

Be the first to review LEGO® Education Technic Medium Angular Motor 45603. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site