LEGO® Education Technic Large Angular Motor 45602

£46.01 incl. VAT

LEGO® Education Technic Large Angular Motor 45602

LEGO® Education Technic Large Angular Motor 45602

  • LEGO® Technic Large Angular Motor makes your creations move
  • Perfect learning solution for primary school children 6+ y.o.
  • Ideal for creating interactive builds and engaging in STEM learning
  • Functions as a motor and a rotation sensor
  • Suitable for high-power, high-torque applications

Looking for LEGO Education training? Book your LEGO Education training now with OKdo

More

£46.01
excl. VAT £38.34

10 in stock

Quantity Unit Price
1 - 4 46.01 38.34
5 - 9 45.78 38.15
10 - 99 45.64 38.03
100+ 45.52 37.93

Product Details

Description

The LEGO® Technic Large Angular Motor powers up your LEGO builds and makes your creations move. This motor is perfect for primary school children 6+ y.o. to create interactive builds and engage in STEM learning. It’s an ideal solution for high-power, high-torque applications, including an integrated rotation sensor and absolute positioning for accurate straight-line control.

Details

Key product features

  • Suitable for primary school children of 6+ y.o.
  • The LEGO® Technic Large Angular Motor can function as a motor and a sensor. 
  • It has a Technic build geometry that allows for versatile builds. 
  • The motor is easy to integrate into LEGO builds and creations. 
  • Includes a built-in advanced Rotation Sensor that can report speed and position.
  • Perfect solution for high-power, high-torque applications

Specifications

SKU

2412711

mpn

45602

brand

LEGO® Education

Reviews

Okay, no reviews ... yet.

Be the first to review LEGO® Education Technic Large Angular Motor 45602. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site