LEGO® Education Technic 3×3 Colour Light Matrix 45608

£36.00 incl. VAT

LEGO® Education Technic 3×3 Colour Light Matrix 45608

LEGO® Education Technic 3×3 Colour Light Matrix 45608

  • 3×3 Colour Light Matrix from LEGO® Education
  • Includes 9 programmable RGB LEDs
  • Can display 10 different colours and 10 brightness levels 
  • Suitable for primary school children of 6+ y.o. 
  • Compatible with the LEGO® Technic Small & Large Hub

Looking for LEGO Education training? Book your LEGO Education training now with OKdo

More

£36.00
excl. VAT £30.00

6 in stock

Quantity Unit Price
1 - 4 36.00 30.00
5 - 9 35.54 29.62
10 - 99 35.26 29.38
100+ 35.02 29.18

Product Details

Description

This LEGO® Technic 3×3 Colour Light Matrix from LEGO® Education bring a rainbow of colours to your robots. It features 9 programmable RGB LEDs that can display 10 different colours and 10 brightness levels. It’s suitable for primary school children of 6+ y.o. and is compatible with the LEGO® Technic Small Hub and LEGO Technic Large Hub.

Details

Key product features

  • Features 9 programmable pixels that display up to 10 colours and 10 brightness levels for endless creativity.
  • Compatible with the LEGO® Technic Small Hub (45609) and LEGO Technic Large Hub (45601).
  • The Light Matrix has a Technic build geometry that allows for flexible building and easy integration into models.
  • The transitions between 2 frames can be instant (standard), faded, or swiped.

Specifications

SKU

2412718

mpn

45608

brand

LEGO® Education

Reviews

Okay, no reviews ... yet.

Be the first to review LEGO® Education Technic 3x3 Colour Light Matrix 45608. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site