LEGO® Education SPIKE™ Essential Set 45345

£298.80 incl. VAT

LEGO® Education SPIKE™ Essential Set 45345

LEGO® Education SPIKE™ Essential Set 45345

  • SPIKE Essential teaches children aged 6+ the basics of coding
  • Includes 449 pieces for a playful, hands-on learning experience
  • Icon- and word-based block coding with simple hardware
  • Durable storage box with colour-coded sorting trays
  • Includes teaching materials as part of the LEGO Learning System
  • 5 units of 8 x 45-minute, curriculum-aligned STEAM lessons
  • Online lesson plans with maths and literacy extensions

Looking for LEGO Education training? Book your LEGO Education training now with OKdo

More

£298.80
excl. VAT £249.00

4 in stock

Quantity Unit Price
1 - 4 298.80 249.00
5 - 9 296.28 246.90
10 - 99 294.70 245.58
100+ 293.44 244.53

Product Details

Description

The LEGO® Education SPIKE™ Essential Set is ideal for primary school children. It helps children aged 6+ discover coding and robotics through a hands-on STEM learning experience. This 449-piece set includes 4 Minifigures with their own personalities, allowing children to investigate STEM concepts and develop literacy, mathematics and social-emotional skills. SPIKE Essential is an ideal classroom learning solution that includes teacher support and offers 5 units of 8 x 45-minute, curriculum-aligned STEAM lessons.

Details


Key product features and contents

  • 449-piece set – a selection of familiar LEGO® bricks and replacement elements for intuitive and easy construction are included.
  • 4 Minifigures with diverse identities and characteristics help develop problem-solving and social-emotional learning.
  • The set also includes 2 Small Motors, a Colour Sensor, 3×3 Colour Light Matrix and an intelligent Small Hub with 2 I/O ports, Bluetooth connectivity6-axis gyro and a rechargeable Li-ion battery with micro USB charging and connection port.
  • Sturdy storage box with colour-coded sorting trays for easy classroom management.
  • Interactive SPIKE™ App for easy-to-understand programming for beginners with Scratch, using age-appropriate icon- and word-based coding.
  • 5 units of 8 x 45-minute, curriculum-aligned lessons for independent STEAM learning through playful, narrative-based problem-solving.
  • Teacher support – comprehensive teaching resources for each lesson give every teacher confidence to deliver engaging lessons.

Key benefits

  • Teaching basics of coding for beginners – primary school children can understand and practice the basics of coding using the SPIKE app and drag-and-drop blocks of coding based on Scratch.
  • Hands-on STEM learning experience – the SPIKE Essential set engages children in activities that help them develop computing, literacy, and maths skills and gain much more valuable 21st-century knowledge.
  • Teaching in class becomes easier than ever – part of the LEGO Learning System, the SPIKE Essential set comes with perks for teachers. It includes curriculum-aligned STEAM lessons, comprehensive online lesson plans, assessment rubrics and videos to support teachers and a comprehensive professional development program for educators.


Key learning objectives and skills

  • Computational thinking skills
  • Creating and modifying sequences
  • Testing, debugging and using loops
  • Explore the engineering design process
  • Defining a problem
  • Brainstorming solutions
  • Testing and refining prototypes
  • Scientific concepts of energy, energy transfer and collision
  • Oral communication skills
  • Collaborative working
  • Narrative-based problem-solving
  • Social-emotional skills

Children playing with LEGO


Specifications

SKU

2412710

mpn

45345

brand

LEGO® Education

Reviews

Okay, no reviews ... yet.

Be the first to review LEGO® Education SPIKE™ Essential Set 45345. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site