LEGO® Education Coding Express 45025

£258.00 incl. VAT

LEGO® Education Coding Express 45025

LEGO® Education Coding Express 45025

  • Teaches preschool children early coding, robotics & social skills
  • Coding Express allows 2-5 y.o. children to learn through play
  • Includes 234 LEGO® DUPLO® bricks, hardware & lesson plans
  • Free Teacher Guide, video tutorials & getting started materials
  • Easy-to-use app for iOS and Android for interactive learning

Looking for LEGO Education training? Book your LEGO Education training now with OKdo

More

£258.00
excl. VAT £215.00

7 in stock

Quantity Unit Price
1 - 4 258.00 215.00
5 - 9 256.00 213.33
10 - 99 254.74 212.28
100+ 253.74 211.45

Product Details

Description

The LEGO® Education Coding Express set is ideal for preschool children aged 2-5 y.o., allowing them to develop early coding, social and personal skills through creative and collaborative play. This hands-on learning solution for preschoolers will introduce children to the fascinating world of robotics, coding and science. The set includes 234 LEGO® DUPLO® bricks and other hardware that allow children to explore early coding concepts intuitively. Coding Express from LEGO Education offers an easy out-of-the-box teaching experience with provided video tutorials, getting started materials and a teacher guide.

Details


Key product features and contents

  • Includes 234 LEGO® DUPLO® bricks
  • Key features include Push & Go train with lights and sounds, a motor, a colour sensor that interacts with 5 coloured action bricks, and 2 railroad switches
  • Easy in-the-box getting started materials include: Getting Started activities, an introduction guide, a large poster, and 6 building inspiration cards to build 12 unique models
  • The Teacher Guide includes 8 online lessons: 4 lessons for use with the physical set, and 4 lessons for use with the digital app
  • 8 short online video tutorials
  • Free optional app for iOS and Android app included
  • The app includes 4 themed activities: Journeys, Characters, Music and Maths, allowing preschool children to collaborate and interact with the physical toy train through a digital medium
  • Face-to-face training is available for an in-depth understanding of successfully implementing the Coding Express teaching solution into your teaching.

LEGO® Education Coding Express 45025 product image


Key learning objectives and skills

  • Early coding skills
  • Sequencing
  • Looping
  • Conditional coding
  • Language and literacy
  • Collaboration
  • Problem-solving
  • Expressing ideas with digital elements

Key benefits

  • Easy teaching solution – the set includes free teaching materials, online lessons, getting started materials and video tutorials.
  • Develops valuable 21st-century skills – preschool children will learn through play early coding, robotics, mathematics, social and personal skills.
  • Free interactive app – access to four areas for preschoolers to explore: Journeys, Characters, Music and Maths. 

What learning activities are available through the app?

  • Journeys: Tags as destinations – sequencing events and language 
  • Characters: Tags as emotional reactions – action/reaction and social and emotional development 
  • Music: Tags as melodies/instruments – exploring, sequencing and looping sound
  • Maths: Assigning values for movement – exploring action/reaction SHORT


Specifications

SKU

2412709

mpn

45025

brand

LEGO® Education

Reviews

Okay, no reviews ... yet.

Be the first to review LEGO® Education Coding Express 45025. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site