KKSB ROCK 4 SE Case Aluminium

£18.95 incl. VAT

KKSB ROCK 4 SE Case Aluminium

KKSB ROCK 4 SE Case Aluminium

  • Tailor-made case for the ROCK 4 SE single board computer
  • Constructed from sturdy sandblasted aluminium
  • Cutouts ensure easy access to the ROCK 4 SE’s ports and PINs
  • Built with thermal management in mind, it helps keep your ROCK board cool
  • Built-in heatsink
More

£18.95
excl. VAT £15.79

4 in stock

Quantity Unit Price
1 - 4 18.95 15.79
5 - 9 18.71 15.59
10 - 99 18.55 15.46
100+ 18.43 15.36

OKdo recommends

  • ROCK 4 SE product image

Total: £89.15 incl. VAT

Product Details

Description

The KKSB ROCK 4 SE Case is made of sandblasted aluminium. This robust case provides protection whilst allowing access to all the ROCK 4 SE’s ports and PINs. It features a built-in heatsink, thermal pad, and rubber feet which not only ensure the case remains stable on most surfaces they also elevate the case allowing for better airflow and thermal management so your ROCK board will run at maximum efficiency and stay cool.

Details

Key benefits of the KKSB ROCK 4 SE Aluminium Case

Protection for your board, solid as a ROCK!

Made from sandblasted aluminium this robust case has a grey anodized finish and is tailor-made for the ROCK 4 SE single board computer. It has sufficient space to accommodate additional hardware for your ROCK 4 SE board such as a HAT or shield. It provides protection and looks slick, it’s solid as a ROCK!

Easy access to ports and PINs

This sturdy case has cutouts for easy access to all the ROCK 4 SE’s ports and PINs, it also features a removable lid that can be quickly removed to give you access to the 4 SE’s MicroSD card slot. The base of the case has a dedicated opening for connecting cables to the GPIO pin header making this case convenient without compromising protection.

Keep cool and ROCK on!

Thermal management is key to keeping your ROCK board running at maximum efficiency, a built-in heatsink forms the base of this case and it comes with a thermal pad and 4 rubber feet. The feet not only protect the case from scratches and keep it stable, but they also elevate the case allowing for better airflow to the board to keep your ROCK board cool.

What’s included in the box?

  • Main enclosure
  • Case lid
  • Heatsink with 4 pre-screwed rubber feet
  • Fasteners
  • Thermal pad

Specifications

SKU

2414272

mpn

7350001161020

brand

KKSB

Reviews

Okay, no reviews ... yet.

Be the first to review KKSB ROCK 4 SE Case Aluminium. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site