KittenBot Silicone Kitty Case for micro:bit V2-Baby Blue

£1.81 incl. VAT

KittenBot Silicone Kitty Case for micro:bit V2-Baby Blue

KittenBot Silicone Kitty Case for micro:bit V2-Baby Blue

The KittenBot new silicone kitty case for micro:bit V2.0 is designed for kids to protect their micro:bits. It is a light blue coloured kitty case for micro:bit V2.0. The new-look based on micro:bit V2, it fits the latest micro:bit V2.0. It has a kitty face with display LED cover and sleeve to protect the gold finger edge connect of the micro:bit.

With a kitty rubber case, kids could put the micro:bit in the pocket or school bags without having to worry about the micro:bit being damaged
Its dimensions are 45 x 56 x 5mm
Its weight is 20g

More

£1.81
excl. VAT £1.51

4 in stock

Quantity Unit Price
1 - 4 1.81 1.51
5 - 9 1.81 1.51
10 - 99 1.81 1.51
100+ 1.81 1.51

Product Details

Description

The KittenBot new silicone kitty case for micro:bit V2.0 is designed for kids to protect their micro:bits. It is a light blue coloured kitty case for micro:bit V2.0. The new-look based on micro:bit V2, it fits the latest micro:bit V2.0. It has a kitty face with display LED cover and sleeve to protect the gold finger edge connect of the micro:bit.

With a kitty rubber case, kids could put the micro:bit in the pocket or school bags without having to worry about the micro:bit being damaged
Its dimensions are 45 x 56 x 5mm
Its weight is 20g

Specifications

SKU

2118947

mpn

KBA9075A

brand

Kittenbot

Reviews

Okay, no reviews ... yet.

Be the first to review KittenBot Silicone Kitty Case for micro:bit V2-Baby Blue. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site