Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Kitronik LAMP:bit – Street Light for BBC micro:bit

£5.64 incl. VAT

Kitronik LAMP:bit – Street Light for BBC micro:bit

2048222 Main Image
2048222 Main Image
2048222 Image 2

Kitronik LAMP:bit – Street Light for BBC micro:bit

The LAMP:bit features connections which allow the micro:bit to be bolted/clipped directly to it. It has been designed to replicate a streetlight, in form and function. This is a great board for use in transportation projects and has been designed to fit the same aesthetic as the STOP:bit, so that they can be used together in the same projects.
The board also features a phototransistor that can be used to react to changes in ambient light levels, thus switching on and off the white LED autonomously. For timed switching, the project could include the Kitronik RTC board for a different type of autonomy.
Power is supplied to the board from the micro:bit that is connected to it via the 0V and 3V pins.
Please Note: BBC micro:bit is NOT included.

More

£5.64
excl. VAT £4.70

2 in stock

Quantity Unit Price
1 - 4 5.64 4.70
5 - 9 5.60 4.67
10 - 99 5.58 4.65
100+ 5.56 4.63

Product Details

Description

The LAMP:bit features connections which allow the micro:bit to be bolted/clipped directly to it. It has been designed to replicate a streetlight, in form and function. This is a great board for use in transportation projects and has been designed to fit the same aesthetic as the STOP:bit, so that they can be used together in the same projects.
The board also features a phototransistor that can be used to react to changes in ambient light levels, thus switching on and off the white LED autonomously. For timed switching, the project could include the Kitronik RTC board for a different type of autonomy.
Power is supplied to the board from the micro:bit that is connected to it via the 0V and 3V pins.
Please Note: BBC micro:bit is NOT included.

Specifications

SKU

2048222

mpn

5643

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Kitronik LAMP:bit - Street Light for BBC micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site