Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Kitronik :GAME Controller for BBC micro:bit

£16.20 incl. VAT

Kitronik :GAME Controller for BBC micro:bit

2048236 Main Image
2048236 Main Image
2048236 Image 3
2048236 Image 2

Kitronik :GAME Controller for BBC micro:bit

The Kitronik :GAME Controller for the BBC micro:bit is a retro gaming accessory for the BBC micro:bit. It is a programmable gamepad-style controller enabling a better gaming experience on the micro:bit itself, or the ability to control other devices over micro:bit radio.
The :GAME Controller is similar in design and features to the the :GAME ZIP 64, only without the ZIP LED screen. This offers great value if the micro:bits own LED matrix is sufficient for the game or when it will be used to control other devices such as robots and buggies. It will also be much lighter on power consumption than its larger/older sibling.
It features on-board sound, 4 x directional buttons, 2 fire buttons, haptic feedback, and breakout points so shoulder buttons can be added. All these features are fully programmable. The board is powered by two AA batteries, which also power the attached micro:bit.
Batteries and micro:bit not included

More

£16.20
excl. VAT £13.50

2 in stock

Quantity Unit Price
1 - 4 16.20 13.50
5 - 9 16.00 13.33
10 - 99 15.90 13.25
100+ 15.77 13.14

Product Details

Description

The Kitronik :GAME Controller for the BBC micro:bit is a retro gaming accessory for the BBC micro:bit. It is a programmable gamepad-style controller enabling a better gaming experience on the micro:bit itself, or the ability to control other devices over micro:bit radio.
The :GAME Controller is similar in design and features to the the :GAME ZIP 64, only without the ZIP LED screen. This offers great value if the micro:bits own LED matrix is sufficient for the game or when it will be used to control other devices such as robots and buggies. It will also be much lighter on power consumption than its larger/older sibling.
It features on-board sound, 4 x directional buttons, 2 fire buttons, haptic feedback, and breakout points so shoulder buttons can be added. All these features are fully programmable. The board is powered by two AA batteries, which also power the attached micro:bit.
Batteries and micro:bit not included

Specifications

SKU

2048236

mpn

5644

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Kitronik :GAME Controller for BBC micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site