ICE-Tower CPU Cooling Fan with RGB LED for Raspberry Pi 4B/3B+/3B

£25.63 incl. VAT

Out of stock

  • Pi Shop
  • Cooling
  • ICE-Tower CPU Cooling Fan with RGB LED for Raspberry Pi 4B/3B+/3B

ICE-Tower CPU Cooling Fan with RGB LED for Raspberry Pi 4B/3B+/3B

Ep-0107 Image
Ep-0107 Image
Ep-0107 Image 2

ICE-Tower CPU Cooling Fan with RGB LED for Raspberry Pi 4B/3B+/3B

This super ICE Tower CPU Cooling Fan for Raspberry Pi is designed for solving heat dissipation problems!
Tower structure, 5mm copper tube, multi-layer heat sinks, 7 blades powerful fan, all the above combinations make a super radiator for Raspberry Pi.
In the case of overclocking, it can reduce the temperature of Raspberry Pi from 80℃ to 40℃.
Best of all, this super cooling fan supports both Raspberry Pi 3B/3B+ and the new Raspberry Pi 4B.
The tower fan has 7 different color LED lights that will change automatically, making your fan more beautiful and personalized.

More

£25.63
excl. VAT £21.36

Out of stock

Product Details

Description

This super ICE Tower CPU Cooling Fan for Raspberry Pi is designed for solving heat dissipation problems!
Tower structure, 5mm copper tube, multi-layer heat sinks, 7 blades powerful fan, all the above combinations make a super radiator for Raspberry Pi.
In the case of overclocking, it can reduce the temperature of Raspberry Pi from 80℃ to 40℃.
Best of all, this super cooling fan supports both Raspberry Pi 3B/3B+ and the new Raspberry Pi 4B.
The tower fan has 7 different color LED lights that will change automatically, making your fan more beautiful and personalized.

Specifications

SKU

2020457

mpn

EP-0107

brand

52Pi

Reviews

Okay, no reviews ... yet.

Be the first to review ICE-Tower CPU Cooling Fan with RGB LED for Raspberry Pi 4B/3B+/3B. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site