10 in stock
Hackboard™ is a powerful computer designed to be one of the most cost-effective Intel-powered and Windows-based computers ever. It’s tailor-made for Makers, IoT and Industrial designers, work-from-home professionals, remote students, and families. This is the 8GB RAM model with Debian Linux.
Hackboard harnesses the power of the Intel N4020 Celeron processor, 8GB of RAM, expandable up to 4TB of storage, and a 40-pin GPIO, creating a product that can do everything a desktop computer can do combined with the best of single-board computing. It also benefits from a sim card slot enabling the option of adding 4G or 5G connectivity. Not only that, but it’s also compatible with a range of add-ons, accessories, and kits to allow an almost unlimited variety of projects and products.
CPU | Intel N4020 |
RAM | LPDDR4 8GB |
eMMC | M.2 SSD 64GB expandable to 4TB |
Wi-Fi + Bluetooth | INTEL AC9560, BluetoothT5.0 |
USB3.0 | USB TYPE-A x 3 |
M.2 | M.2 – 2 SATA NGFF B-Key |
USB Type C | X1 |
HDMI | HDMI 2.0 Type A (4K) High-definition audio and video output |
SKU | 2353931 |
---|---|
mpn | HB2-PSU1-LINUX-8GB |
brand | Quantum Engineering |
Add a review