Grove – Serial Bluetooth V3.0,113020008

£20.58 incl. VAT

Out of stock

Grove – Serial Bluetooth V3.0,113020008

Grove – Serial Bluetooth V3.0,113020008

This user-friendly device has been specifically developed for transparent wireless serial connection setup. The Grove Serial Bluetooth module works seamlessly with the current Grove Base Shield and the serial port module is fully qualified BluetoothV2.0+EDR (Enhanced Data Rate) 2Mbps Modulation with complete 2.4GHz radio transceiver and baseband. For oprtimum performance, it uses CSR Bluecore 04-External single chip Bluetooth system with CMOS technology and with AFH(Adaptive Frequency Hopping Feature).

More

£20.58
excl. VAT £17.15

Out of stock

Product Details

Description

This user-friendly device has been specifically developed for transparent wireless serial connection setup. The Grove Serial Bluetooth module works seamlessly with the current Grove Base Shield and the serial port module is fully qualified BluetoothV2.0+EDR (Enhanced Data Rate) 2Mbps Modulation with complete 2.4GHz radio transceiver and baseband. For oprtimum performance, it uses CSR Bluecore 04-External single chip Bluetooth system with CMOS technology and with AFH(Adaptive Frequency Hopping Feature).

Specifications

SKU

1743260

mpn

113020008

brand

Seeed Studio

Reviews

Okay, no reviews ... yet.

Be the first to review Grove - Serial Bluetooth V3.0,113020008. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site