DuckieTown Duckiebot MOOC Founder’s Edition Invention Kit with Jetson Nano 4GB

£455.40 incl. VAT
  • Education
  • DuckieTown Duckiebot MOOC Founder’s Edition Invention Kit with Jetson Nano 4GB

DuckieTown Duckiebot MOOC Founder’s Edition Invention Kit with Jetson Nano 4GB

DuckieTown Duckiebot OKdo

DuckieTown Duckiebot MOOC Founder’s Edition Invention Kit with Jetson Nano 4GB

  • Duckiebot, a DIY self-driving-car from DuckieTown
  • Includes Jetson Nano 4GB
  • Hands-on STEM learning project with an emphasis on having fun
  • Level-up your autonomous vehicle skills
  • Includes everything needed to build your Duckiebot
  • Open source software available, free of charge
More

£455.40
excl. VAT £379.50

2 in stock

Jetson Nano Size

Quantity Unit Price
1 - 4 455.40 379.50
5 - 9 453.91 378.26
10 - 99 453.17 377.64
100+ 452.23 376.86

Product Details

Description

The DuckieTown Duckiebot’s MOOC Founder’s Edition kit is an awesome way to teach students about vehicle autonomy, education and research through a hands-on STEM experience while having fun! This DIY kit includes the Duckiebot, a model self-driving car, all of the components required to assemble, calibrate and operate your Duckiebot and no additional tools or soldering are required. Kit includes Jetson Nano 4GB.

Details

Key benefits of Duckiebot MOOC Founder’s Edition Invention Kit

Level-up your vehicle autonomy education
Duckiebot is an incredible way to teach students about autonomous vehicles with an emphasis on having fun. Duckiebot benefits from years of iterations and feedback from thousands of users from university professors to budding young engineers, you can be sure that Duckiebot is a fun, hands-on STEM learning experience you can trust.

Includes everything needed to build a self-driving-car
Duckiebot includes the hardware components (and spares) to assemble, initialize, calibrate, and operate a Duckiebot self-driving-car. No soldering, or additional tools are required.

Open-source software available
Duckietown offers an open source software stack compatible with the use of the Duckiebot, which is available as is, free of charge.

Specifications

SKU

2304507

mpn

Founders Kit with 4gb nano

brand

Duckietown

Reviews

Okay, no reviews ... yet.

Be the first to review DuckieTown Duckiebot MOOC Founder’s Edition Invention Kit with Jetson Nano 4GB. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site