DFRobot LattePanda (2G/32Gb) Win10 Dev Board

£126.00 incl. VAT

Out of stock

DFRobot LattePanda (2G/32Gb) Win10 Dev Board

DFRobot LattePanda (2G/32Gb) Win10 Dev Board

  • A Windows 10 SBC perfect for IoT developers, hardware DIY specialists, interactive designers, and makers
  • It’s a powerful mini PC that includes everything a regular PC has and can do anything that your regular PC does
  • Supports powerful tools such as Visual Studio, NodeJS, Java, Processing, and can be used to develop your own software and hardware projects
  • It’s super simple to get it up and running, all you have to do is add your keyboard, mouse, and HDMI or DVI-D input monitor and you’re ready to roll
  • LattePanda also functions as an embedded controller!
More

£126.00
excl. VAT £105.00

Out of stock

Product Details

Description

The LattePanda 2G/32G from DFRobot is a Windows 10 SBC capable of functioning as a full PC or in plenty of software and hardware projects. With a nifty Intel Atom X5-Z8300 and a second ATmega32U4 processor chip, the LattePanda can also function as an embedded controller, able to take inputs from sensors, and drive motors and relays. Simply plug in your keyboard, mouse and a HDMI or DVI-D input monitor and you’re ready to roll.

Details

Key benefits of the DFRobot LattePanda Dev Board

Aside from being the smallest Windows 10 Single Board Computer, the LattePanda is a powerful mini PC that includes everything a regular PC has and can do anything that your regular PC does! It’s compatible with almost every gadget you could think of: printers, joysticks, and cameras, to name just a few. Any peripherals that work on your regular PC will work on a LattePanda!

Is it time to say goodbye to my PC?
Yes! Say goodbye to bulky PCs and laptops. The LattePanda comes with a full version of Windows 10 Home Edition pre-installed. Enabling you to use powerful tools such as Visual Studio, NodeJS, Java, Processing, and more. On top of that, with existing APIs, you can develop your own software and hardware projects on a LattePanda just like you would on a normal PC – C#, Javascript, Ruby, etc.

How do I use LattePanda as a PC?
It’s super simple, all you have to do is add your keyboard, mouse, and HDMI or DVI-D input monitor and you’re ready to roll. Alternatively, you can install Virtual Network Computing (VNC) software on the LattePanda and drive it remotely from another PC on the network.

What else can it do?
Not only can it be used just like a regular PC, but the LattePanda also functions as an embedded controller! It’s able to take inputs from sensors and drive motors and relays and can be used to control and sense the physical world. Pretty cool, right? For this purpose, a second processor chip is included: the ATmega32U4 which can be programmed as if it were an Arduino Leonardo. Most of the board’s inputs and outputs are driven by this Arduino processor so whether you are an IoT developer, a hardware DIY whizz, an interactive designer, or a maker, LattePanda can help you create awesome physical computing projects!

Technical specifications

Processor Intel Atom X5-Z8300
Frequency 1.8GHz
Operating System Windows 10 Home Edition (124-4684)
Memory 2GB DDR3L RAM & 32GB eMMC Flash
SD Card micro SD card slot
GPU Intel HD Graphics, 12 EUs @200-500Mhz, single-channel memory
USB 1 x USB 3.0, 2 x USB 2.0
Power microUSB connector
WiFI 802.11n 2.4G
Bluetooth Bluetooth 4.0
Co-processor Arduino Leonardo ATmega32u4
Video HDMI and MIPI-DSI
Ethernet 100Mbps LAN connector
GPIO 6 (Intel Processor), 20 (ATmega Processor)
Other Connectors Gravity Interface Connectors x 6, Onboard touch panel
Voltage 5V@2A
Dimensions 88 x 70mm / 3.46 x 2.76″

Specifications

SKU

1263118

mpn

DFR0444

brand

DFRobot

Reviews

Okay, no reviews ... yet.

Be the first to review DFRobot LattePanda (2G/32Gb) Win10 Dev Board. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site