4 in stock
Total: £260.4 incl. VAT
DEBIX SOM A I/O Board is a carrier board tailor-made for the DEBIX SOM A board. It simply connects to your DEBIX SOM A board via 4 double-sided board-to-board socket connectors on its front side. With a powerful i.MX 8M Plus processor at its heart, this carrier board benefits from rich features and provides a perfect solution for industrial control solutions, IoT connection, multimedia applications, and much more.
Core Board | DEBIX SOM A |
Boot | (1) Support boot from eMMC on DEBIX SOM A
(2) Support boot from Micro SD on carrier board (3) Support boot from SPI Nor Flash on carrier board |
HDMI | 1 x HDMI output, Type-A female socket |
LVDS | (1) 1 x Dual-channel LVDS output, support single-channel 8bit and dual-channel 8bit output (2*15Pin/2.0mm pin header)
(2) 1 x Backlight control connector (1*6Pin/2.0mm pin header) (3) 1 x I2C touch panel connector (1*6Pin/2.0mm pin header) |
MIPI DSI | 1 x 4Lane MIPI DSI (2*10Pin/1.25mm pin header) |
MIPI CSI | 2 x 4Lane MIPI CSI (2*10Pin/1.25mm pin header) |
Audio | (1) 1 x Headphone and mic combo port, 3.5mm socket, compatible with built-in header design
(2) 1 x Line in, analog input (3) 1 x L&R speaker output, Max. 3W@4Ω (1*4Pin/2.0mm pin header) (4) 1 x SPDIF TX/RX audio connector (1*4Pin/1.25mm pin header) |
Ethernet | 2 x Independent MAC Gigabit RJ45 port with POE power supply (need POE power device module) |
Wi-Fi & Bluetooth | 2.4GHz & 5GHz Wi-Fi and Bluetooth 5.0, external SMA antenna connectors for Wi-Fi and 4G |
SIM Slot | 1 x Micro SIM slot, push pop-up slot |
SD Slot | 1 x Micro SD slot, push pop-up slot |
Mini PCle | (1) Support 4G Mini PCIe module such as Quectel 4G Module, built-in SIM card, etc.
(2) Support LoRa Mini PCIe module (3) Support Mini PCIe expansion for network card, SATA and serial port |
USB 3.0 | 4 x USB 3.0 Host, double-layer Type-A interface |
USB 2.0 | 3 x USB 2.0 Host (1*4Pin/2.0mm pin header) |
Serial Ports | (1) 6 x Physically-isolated RS232/RS485 (you can choose only one of two), compatible with UART TTL 3.3V without physical isolation
(2) 1 x UART TTL 3.3V system debug port |
GPIO | (1) 4 x Physically-isolated DI, support dry contact and wet contact
(2) 4 x Physically-isolated DO, support wet contact, compatible with dry contact of external relay |
CAN | 2 x Physically-isolated CAN |
LED & Key | (1) 1 x Power LED
(2) 2 x Programmable LED (3) 1 x ON/OFF The above interfaces share one connector (1*6Pin/2.0mm pin header) (4) Built-in small key for eMMC upgrade without disassembly |
DC Jack | (1) 1 x DC jack for 5.5mm x 2.1mm DC plug
(2) 1 x Built-in power supply connector (1*4Pin/2.54mm pin header) |
Power Input | DC 12V for default, supports a wide voltage range of DC 12V~36V |
Dimensions | 146.0mm x 102.0mm |
Operating Temperature | -20°C~70°C default, -40°C~85°C optional |
SKU | 2664269 |
---|---|
mpn | BMB-08 |
brand | DEBIX |
Add a review