Introducing the DEBIX SBC PoE Module, a revolutionary solution that seamlessly works with DEBIX Model A, B, SE, and C Single Board Computers (SBCs). This module uses Gigabit Ethernet ports with Power over Ethernet (PoE) capability, providing stable DC power without the need for extra cables. This not only simplifies setup but also significantly reduces the costs associated with building and maintaining network infrastructure.
MoreIntroducing the DEBIX SBC PoE Module, a revolutionary solution that seamlessly works with DEBIX Model A, B, SE, and C Single Board Computers (SBCs). This module uses Gigabit Ethernet ports with Power over Ethernet (PoE) capability, providing stable DC power without the need for extra cables. This not only simplifies setup but also significantly reduces the costs associated with building and maintaining network infrastructure.
LED | 1 x PoE Power Input LED, 1 x 5V Power Output LED |
Support Protocol | IEEE 802.3at-2009 PoE |
Power Input | DC 50V-57V, Class 4 device |
Power Output | DC 5V/4A |
Dimensions | 57.0mm(L) x 51.3mm(W) x 1.6mm(H) The highest component of the TOP layer and the BOT layer are 4mm and 10mm respectively. |
Operating Temperature | -40°C∼85°C |
SKU | 2672985 |
---|---|
mpn | EMB-AS-06 |
brand | Polyhex |
Add a review