35 in stock
Say hello to the DEBIX Model B Industrial Single Board Computer (SBC). DEBIX Model B is a high-performing single-board computer launched by OKdo Technology and Polyhex Technology with a guaranteed industrial-grade operation temperature range. It’s ideal for applications in industry 4.0, IoT, smart cities, multimedia, and any applications which require a powerful SBC that can easily handle extreme environments. Based on the i.MX 8M Plus processor, Quadcore ARM Cortex-A53 CPU, and integrated NPU that delivers up to 2.3 TOPS, DEBIX Model B brings you faster speed, powerful performance, and a guaranteed industrial-grade operation temperature.
The power and reliability you come to expect from DEBIX – DEBIX Model B utilizes the same CPU (i.MX 8M Plus with 2.3TOPS NPU) and PCB design as the trusted DEBIX Model A. The difference is the guaranteed industrial-grade operation temperature of the DEBIX Model B which allows you to conveniently choose the board depending on your real-world application environment.
High industrial reliability – With its guaranteed operating temperature of -40℃~85℃ it can handle extreme environments with ease.
Tiny yet powerful processor – DEBIX Model B, like the Model A is based on a powerful Quad-core i.MX 8M Plus processor. With a quad-core ARM Cortex-A53 CPU up to 1.8GHz, 2.3 TOPS NPU, and 2GB LPDDR4, it’s capable of performing sophisticated processing tasks.
Perfect for multiple industrial applications – ideal for industry 4.0, IoTs, smart cities, and multimedia applications. It can be easily integrated into various industrial projects, such as object recognition systems, industrial control and warning systems, and truck safety systems, and the guaranteed industrial-grade operation temperature of the DEBIX Model B ensures the peace of mind that this board will deliver, no matter the environment.
AI at its best – With an integrated NPU delivering up to 2.3 TOPS you can seamlessly integrate the DEBIX Model B into multiple applications using AI to recognize objects, accurately locate positions, and build centralized control and processing systems.
Video encoding & decoding capabilities – the processor features dual cameras, multiple serial ports, and multi-network interaction. Its video encoding & decoding capabilities and network functionalities are ideal for building monitoring systems.
Machine Learning & Industrial Automation
Safety, Security, and Surveillance
Surround sound and sound bars
CPU | NXP i.MX 8M Plus (default), 4 x ARM Cortex-A53, comes with an integrated neural processing unit (NPU) that delivers up to 2.3 TOPS. Industrial grade CPU runs at 1.6GHz, and commercial grade CPU runs at up to 1.8GHz. (i.MX 8M Plus series CPU optional) |
Memory | 2GB LPDDR4 |
Storage | Default: Micro SD card (Onboard eMMC optional) |
Operating System | Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 20.04, Windows 10 IoT Enterprise |
Gigabit Ethernet | 1 x RJ45 with POE power supply (need POE power device module
1 x pin header (without network transformer) |
Wi-Fi & Bluetooth | 2.4GHz & 5GHz WIFI, BT5.0 |
USB | 4 x USB 3.0 Host Type-A, 1 x USB 2.0 OTG Type-C |
Audio | 1 x Headphone and Mic combo port |
HDMI | 1 x HDMI OUT |
40-pin Double-Row Headers | (1) 3 x UART, 2 x I2C, 2 x SPI, 2 x CAN, 6 x GPIO for default, can be reused as System I/O Interfaces Expansion Power Supply Mechanical & Environmental I2S, PWM, SPDIF and GPIO through software configuration.
(2) 5V power supply, system reset, ON/OFF |
LVDS | 1 x LVDS, single & dual channel 8bit, double-row pin headers |
MIPI CSI | 1 x MIPI CSI, support 4-lane 24-Pin 0.5mm Pitch FPC socket |
MIPI DSI | 1 x MIPI DSI, support 4-lane 24-Pin 0.5mm Pitch FPC socket |
PCle | 1 x PCIe, support PCIe x1, 19-Pin 0.3mm Pitch FPC socket |
Power Supply | DC 5V/3A Type-C |
Dimensions | 85.0mm x 56.0mm |
Operating Temperature | -40℃ to 85℃ |
SKU | 2619844 |
---|---|
mpn | EMB-IMX8MP-04 |
brand | DEBIX |
Add a review