In stock
Total: £155.76 incl. VAT
DEBIX Model A LoRa is an add-on board for DEBIX Model A that provides a Mini PCIe interface for the LoRa Module. It gives the DEBIX board extra wireless network capability to cover a larger range with lower power consumption. Besides a LoRa Antenna, the DEBIX Model A LoRa Board features a Wi-Fi and Bluetooth Pairing Button.
I/O Interfaces | |
USB | 1 x USB Type-C Debug (USB to Serial) |
Mini PCIe | 1 x Mini PCIe (LoRa Module) |
Buttons | 1 x Bluetooth Pairing Button |
LED | 1 x Operation Indicator, 1 x Pairing Indicator |
External Antenna | 1 x LoRa Antenna Connector, 1 x Wifi Antenna Connector |
EEPROM | 1 x 2-Kbit EEPROM |
Clipper Chip | 1 x Secure Element, eg.ATECC608 |
SKU | 2380446 |
---|---|
mpn | EMB-AS-03 |
brand | DEBIX |
Add a review