DEBIX Fanless Aluminium Case for use with DEBIX Model A SBC and DEBIX Model B SBC

£11.52 incl. VAT
  • Development Boards
  • DEBIX Fanless Aluminium Case for use with DEBIX Model A SBC and DEBIX Model B SBC

DEBIX Fanless Aluminium Case for use with DEBIX Model A SBC and DEBIX Model B SBC

DEBIX Fanless Aluminium Case for use with DEBIX Model A SBC and DEBIX Model B SBC

  • Robust Aluminium Case from DEBIX
  • Tailor-made for DEBIX Model A and Model B Single Board Computers
  • Features an increased surface area for enhanced heat dissipation
  • Designed to prevent Wi-Fi signal blocking with room for an antenna
  • Allows access to the DEBIX SBC’s ports
More

£11.52
excl. VAT £9.60

4 in stock

Quantity Unit Price
1 - 4 11.52 9.60
5 - 9 11.24 9.37
10 - 99 11.08 9.23
100+ 10.93 9.11

Product Details

Description

Tailor-made for DEBIX Model A and Model B single board computers (SBCs) this Fanless Aluminium Case from DEBIX is perfect for keeping your precious board safe, and cool. It is constructed from sturdy aluminium and features a compact form-factor design creating an increased surface area for enhanced heat dissipation to keep your board cool while conveniently retaining access to all your DEBIX SBC’s ports.

Details


Key features of the DEBIX Fanless Aluminium Case

  • Tailor-made for DEBIX Model A and Model B SBCs – this official case from DEBIX will fit your DEBIX SBC perfectly
  • Rigid aluminium alloy construction – the super-sturdy aluminium alloy construction of this case will keep your SBC safe
  • Built with thermal management in mind – The increased surface area of this case allows for maximum heat dissipation to keep your board cool and operating under the most demanding conditions
  • Don’t worry about Wi-Fi signal – The case has been designed to prevent Wi-Fi signal blocking, it benefits from a square hole and a stick-on plastic baffle to ensure you won’t compromise connectivity for safety
  • Room for an antenna – Need better Wi-Fi connectivity? We’ve got you covered, the case not only prevents Wi-Fi signal blocking, but it’s also been designed with a cut out for an external Wi-Fi antenna

What’s included with the DEBIX Fanless Aluminium Case?

  • 1x Sturdy aluminium alloy case for DEBIX Model A and Model B SBCs
  • All screws needed for assembly
  • 1x Conductive rubber pad

Specifications

Case dimensions 94mm x 72mm x 30mm
Net weight 0.145KG (Rubber pad not included)
Gross weight 0.175KG (Rubber pad not included)




Specifications

SKU

2509195

mpn

EMC-7090B

brand

DEBIX

Reviews

Okay, no reviews ... yet.

Be the first to review DEBIX Fanless Aluminium Case for use with DEBIX Model A SBC and DEBIX Model B SBC. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site