The DEBIX 4G Board is an add-on for DEBIX Model A, B, and SE Single Board Computers, giving them super-fast 4G internet. It’s compact and fits neatly into the existing DEBIX setup.
MoreThe DEBIX 4G Board is an add-on for DEBIX Model A, B, and SE Single Board Computers, giving them super-fast 4G internet. It’s compact and fits neatly into the existing DEBIX setup.
SIM Slot | 1 x Micro SIM slot (push pop-up slot) |
Mini PCle | 1 x Mini PCIe for 4G module, 52Pin, 5.2mm(H) |
FPC Jack | 1 x Flip-type FPC Jack for connection with DEBIX Model A /B/SE, 19P in 0.3m m pitch |
LED | 1 x 4G Running Indicator |
Antenna | 1 x 4G Antenna |
Dimensions | 57mm(L) x 51.3mm(W) x 1.6mm(H) |
Power Input | DC 5V/2A |
SKU | 2672984 |
---|---|
mpn | EMB-iMX8MP-04 |
brand | Polyhex |
Add a review