The Coral Environmental Sensor Board is an add-on board that adds sensing capabilities to your Coral Dev Board or Raspberry Pi projects. It provides data such as light level, pressure, temperature, and humidity for IoT applications.
MoreIn stock
The Coral Environmental Sensor Board is an add-on board that adds sensing capabilities to your Coral Dev Board or Raspberry Pi projects. It provides data such as light level, pressure, temperature, and humidity for IoT applications.
Display | 128×32 OLED display |
Security | Microchip ECC608 crypto chip with Google keys |
Humdity | HDC2010 humidity sensor |
Light | OPT3002 ambient light sensor |
Barometric | BMP280 barometric pressure sensor |
Connections | Four Grove connectors, UART, I2C, PWM |
Power | 3.3/5V analog |
SKU | 2017823 |
---|---|
mpn | G650-04023-01 |
brand | Coral |
Add a review