Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Clippable Servo

£6.12 incl. VAT

Our new clippable servo has had the standard pin header replaced with super useful crocodile clips. This allows it to be used in projects that feature other clippable connection points. The 180 degree rotation servo is based on the Feetech FS90MG-CL and features metal gears, which are more reliable and hard-wearing than their plastic counterparts. The servo is rated to operate between 4.8V – 6V, which gives output Torque of between 1.8kg – 2.2kg respectively.

More

£6.12
excl. VAT £5.10

6 in stock

Quantity Unit Price
1 - 4 6.12 5.10
5 - 9 6.04 5.03
10 - 99 6.00 5.00
100+ 5.95 4.96

Product Details

Description

Our new clippable servo has had the standard pin header replaced with super useful crocodile clips. This allows it to be used in projects that feature other clippable connection points. The 180 degree rotation servo is based on the Feetech FS90MG-CL and features metal gears, which are more reliable and hard-wearing than their plastic counterparts. The servo is rated to operate between 4.8V – 6V, which gives output Torque of between 1.8kg – 2.2kg respectively.

Specifications

SKU

2175589

mpn

25105

brand

Kitronik

Reviews

Okay, no reviews ... yet.

Be the first to review Clippable Servo. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site