Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

BitPlayer – micro:bit game controller

£24.58 incl. VAT

BitPlayer – micro:bit game controller

BitPlayer

BitPlayer – micro:bit game controller

BitPlayer provides you inspiration and excitement to make creations such as a portable piano or a smart calculator. To be easier to carry and use, BitPlayer abandoned an allbutton design that a typical game controller would use in favor of a 2-axes joystick. It includes another 6 programmable buttons labeled as L, R, A, B, C and D. Besides, the BitPlayer itself features a buzzer, a vibration motor and a Grove I2 C port to give kids lively and interactive experience of game. You can easily enjoy DIY projects anywhere by installing 2 AAA batteries into the BitPlayer. As tested already, BitPlayer can interact with other devices when Bluetooth positioning is within a distance range about 10 meter.

More

£24.58
excl. VAT £20.48

3 in stock

Quantity Unit Price
1 - 4 24.58 20.48
5 - 9 24.35 20.29
10 - 99 24.24 20.20
100+ 24.11 20.09

Product Details

Description

BitPlayer provides you inspiration and excitement to make creations such as a portable piano or a smart calculator. To be easier to carry and use, BitPlayer abandoned an allbutton design that a typical game controller would use in favor of a 2-axes joystick. It includes another 6 programmable buttons labeled as L, R, A, B, C and D. Besides, the BitPlayer itself features a buzzer, a vibration motor and a Grove I2 C port to give kids lively and interactive experience of game. You can easily enjoy DIY projects anywhere by installing 2 AAA batteries into the BitPlayer. As tested already, BitPlayer can interact with other devices when Bluetooth positioning is within a distance range about 10 meter.

Specifications

SKU

2050230

mpn

114991857

brand

Chaihou

Reviews

Okay, no reviews ... yet.

Be the first to review BitPlayer - micro:bit game controller. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site